LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI HMC1081-SX

Produttore
Cod. Prod.
HMC1081-SX
Cod. LCSC
C605790
Imballo
-
Numero Cliente
Attr. chiave
-7.5dB RF Mixers RoHS
Scheda TecnicaADI HMC1081-SX
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Mixers
ProduttoreADI
Imballo-
Features-
Voltage - Supply-
Number of Channels-
LO Frequency Range40GHz~85GHz
IP316dBm
IF Frequency Range0Hz~26GHz
Isolation(L-R)30dB
Isolation(L-I)20dB
RF Frequency Range50GHz~75GHz
Operating Temperature-55℃~+85℃
Gain/Loss-7.5dB
Noise Figure-

Descrizione

Traduzione AI

The HMC1081 is a double balanced mixer. It can be used as an upconverter or a downconverter, with DC to 26 GHz at the IF port and 50 to 75 GHz at the RF port. This passive MMIC mixer is fabricated with GaAs Shottky diode technology. All bond pads and the die backside are Ti/Au metallized and the Shottky devices are fully passivated for reliable operation. All data shown herein is measured with the chip in a 50 Ohm environment and contacted with RF probes.

Caratteristiche

Traduzione AI
  • Passive: No DC Bias Required
  • Low LO Power: 12 dBm
  • High LO/RF Isolation: 28 dB
  • Wide IF Bandwidth: DC to 26 GHz
  • Upconversion & Downconversion Applications
  • Die Size: 1.23×1.21×0.1 mm

Applicazioni

Traduzione AI
  • E-Band Communications Systems
  • Test Equipment & Sensors
  • Automotive Radar