LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

TOREX XC6602A0510R-G

Producent
Nr części prod.
XC6602A0510R-G
Nr LCSC
C6036034
Opak.
WLP-5-02
Numer Klienta
Klucz. cechy
500mV Positive Fixed WLP-5-02 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaTOREX XC6602A0510R-G
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentTOREX
Opak.WLP-5-02
Output Voltage500mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current1A
Operating Voltage3V
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Opis

Tłumaczenie AI

The XC6602 series is a low voltage input (0.5V) operation and provides high accuracy ± 15mV/±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a Nch driver transistor, a voltage reference, an error amplifier, a current limiter, a fold-back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The inrush current (IRUSH) from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The soft-start time is optimized internally. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the VOUT pin quickly returns to the VSS level. The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

Funkcje

Tłumaczenie AI
  • Maximum Output Current: 1A (1.3A Limit)
  • ON Resistance: 0.15Ω @ VBIAS=3.6V, VOUT=1.2V
  • Bias Voltage Range: 2.5V ~ 6.0V
  • Input Voltage Range: 0.5V ~ 3.0V
  • Output Voltage Range: 0.5V ~ 1.8V (0.1V increments)
  • Output Voltage Accuracy: ±0.015V @ VOUT<1.2V, ±0.020 @ VOUT≧1.2V
  • Ripple Rejection: 60dB @ f=1kHz (VBIAS_PSRR), 75dB @ f=1kHz (VIN_PSRR)
  • Low Power Consumption: 100μA (VBIAS), 6.5μA (VIN) @ VOUT=1.2V, 0.01μA (VBIAS), 0.01μA (VIN)
  • Stand-by Current: 1.8V (VBIAS), 0.4V (VIN)
  • Thermal Shutdown Protection Circuit Function: 150°C @ detect, 125°C @ release
  • Fold-back Current Limit, TSD, UVLO Built-in
  • Soft-start
  • CE Pull-Down (Active High)
  • CL Auto Discharge
  • Operating Ambient Temperature: -40°C - 85°C
  • Output Capacitor: Ceramic Capacitor Compatible (2.2μF)
  • Packages: USP-6C, SOT-26W, SOT-89-5, WLP-5-02
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Smart phones / Mobile phones
  • Digital still cameras / Camcorders
  • Note PC / Tablet PC
  • E-book Readers / Electronic dictionaries
  • Wireless LAN