ADI AD8436ACPZ-R7
| Fabricante | |
| Cód. da peça | AD8436ACPZ-R7 |
| Nº LCSC | C578724 |
| Emb. | LFCSP-20(4x4) |
| Número do Cliente | |
| Atrib. princ. | AD8436 New Generation Precision Low-Power True RMS Converter |
| Folha de Dados | ADI AD8436ACPZ-R7 |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Fabricante | ADI | |
| Emb. | LFCSP-20(4x4) | |
| Error | 0.25% | |
| Linearity | 0.2% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Fabricante | ADI | |
| Emb. | LFCSP-20(4x4) |
| Tipo | Descrição | |
|---|---|---|
| Error | 0.25% | |
| Linearity | 0.2% |
Descrição
The AD8436 is a new generation, translinear precision, low power, true rms-to-dc converter loaded with options. It computes a precise dc equivalent of the rms value of ac waveforms, including complex patterns such as those generated by switch mode power supplies and triacs. Its accuracy spans a wide range of input levels and temperatures. The ensured accuracy of ≤±0.5% and ≤10 μV output offset result from the latest technology. The crest factor error is <0.5% for CF values between 1 and 10. The AD8436 delivers true rms results at less cost than misleading peak, averaging, or digital solutions. There is no programming expense or processor overhead to consider, and the 4 mm×4 mm package easily fits into tight applications. On-board buffer amplifiers enable the widest range of options for any rms-to-dc converter available, regardless of cost. For minimal applications, only a single external averaging capacitor is required. The built-in high impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low impedance loads. A matched pair of internal resistors enables an easily configurable gain-of-two or more, extending the usable input range even lower. The low power, precision input buffer makes the AD8436 attractive for use in portable multi-meters and other battery-powered applications. The precision dc output buffer minimizes errors when driving low impedance loads with extremely low offset voltages, thanks to internal bias current cancellation. Unlike digital solutions, the AD8436 has no switching circuitry limiting performance at high or low amplitudes. A usable response of <100 μV and >3 V extends the dynamic range with no external scaling, accommodating demanding low level signal conditions and allowing ample overrange without clipping. The AD8436 operates from single or dual supplies of ±2.4 V (4.8 V) to ±18 V (36 V). A and J grades are available in a compact 4 mm×4 mm, 20-lead chip-scale package; A and B grades are available in a 20-lead QSOP package. The operating temperature ranges are -40℃ to 125℃ for A and B grades and 0℃ to 70℃ for J grade.
Recursos
- Delivers true rms or average rectified value of ac waveform
- Fast settling at all input levels
- Accuracy: ±10 μV±0.25% of reading (B grade)
- Wide dynamic input range 100 μV rms to 3 V rms (8.5 V p-p) full-scale input range
- Larger inputs with external scaling
- Wide bandwidth: 1 MHz for -3 dB (300 mV)
- 65 kHz for additional 1% error
- Zero converter dc output offset
- No residual switching products
- Specified at 300 mV rms input
- Accurate conversion with crest factors up to 10
- Low power: 300 μA typical at ±2.4 V
- High-Z FET separately powered input buffer Rin ≥ 10¹² Ω, Cin ≤ 2 pF
- Precision dc output buffer
- Wide power supply voltage range Dual: ±2.4 V to ±18 V; single: 4.8 V to 36 V
- 4 mm×4 mm LFCSP and 8 mm×6 mm QSOP packages
- ESD protected
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Fabricante | ADI | |
| Emb. | LFCSP-20(4x4) | |
| Error | 0.25% | |
| Linearity | 0.2% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Fabricante | ADI | |
| Emb. | LFCSP-20(4x4) |
| Tipo | Descrição | |
|---|---|---|
| Error | 0.25% | |
| Linearity | 0.2% |
Descrição
The AD8436 is a new generation, translinear precision, low power, true rms-to-dc converter loaded with options. It computes a precise dc equivalent of the rms value of ac waveforms, including complex patterns such as those generated by switch mode power supplies and triacs. Its accuracy spans a wide range of input levels and temperatures. The ensured accuracy of ≤±0.5% and ≤10 μV output offset result from the latest technology. The crest factor error is <0.5% for CF values between 1 and 10. The AD8436 delivers true rms results at less cost than misleading peak, averaging, or digital solutions. There is no programming expense or processor overhead to consider, and the 4 mm×4 mm package easily fits into tight applications. On-board buffer amplifiers enable the widest range of options for any rms-to-dc converter available, regardless of cost. For minimal applications, only a single external averaging capacitor is required. The built-in high impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low impedance loads. A matched pair of internal resistors enables an easily configurable gain-of-two or more, extending the usable input range even lower. The low power, precision input buffer makes the AD8436 attractive for use in portable multi-meters and other battery-powered applications. The precision dc output buffer minimizes errors when driving low impedance loads with extremely low offset voltages, thanks to internal bias current cancellation. Unlike digital solutions, the AD8436 has no switching circuitry limiting performance at high or low amplitudes. A usable response of <100 μV and >3 V extends the dynamic range with no external scaling, accommodating demanding low level signal conditions and allowing ample overrange without clipping. The AD8436 operates from single or dual supplies of ±2.4 V (4.8 V) to ±18 V (36 V). A and J grades are available in a compact 4 mm×4 mm, 20-lead chip-scale package; A and B grades are available in a 20-lead QSOP package. The operating temperature ranges are -40℃ to 125℃ for A and B grades and 0℃ to 70℃ for J grade.
Recursos
- Delivers true rms or average rectified value of ac waveform
- Fast settling at all input levels
- Accuracy: ±10 μV±0.25% of reading (B grade)
- Wide dynamic input range 100 μV rms to 3 V rms (8.5 V p-p) full-scale input range
- Larger inputs with external scaling
- Wide bandwidth: 1 MHz for -3 dB (300 mV)
- 65 kHz for additional 1% error
- Zero converter dc output offset
- No residual switching products
- Specified at 300 mV rms input
- Accurate conversion with crest factors up to 10
- Low power: 300 μA typical at ±2.4 V
- High-Z FET separately powered input buffer Rin ≥ 10¹² Ω, Cin ≤ 2 pF
- Precision dc output buffer
- Wide power supply voltage range Dual: ±2.4 V to ±18 V; single: 4.8 V to 36 V
- 4 mm×4 mm LFCSP and 8 mm×6 mm QSOP packages
- ESD protected
C578724 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |