LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Infineon CY8C4146LQA-S273T

Produttore
Cod. Prod.
CY8C4146LQA-S273T
Cod. LCSC
C5651782
Imballo
QFN-40(6x6)
Numero Cliente
Attr. chiave
ARM Cortex-M0+ 32 Bit 48MHz QFN-40(6x6) Microcontrollers RoHS
Scheda TecnicaInfineon CY8C4146LQA-S273T
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreInfineon
ImballoQFN-40(6x6)
DAC (Bit)12bit
ADC (Bit)10bit;12bit
Number of I/O34
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External

Descrizione

Traduzione AI

PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™4100S Plus products will be upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

Caratteristiche

Traduzione AI
  • Automotive Electronics Council (AEC) AEC-Q100 Qualified
  • 32-bit MCU subsystem
    • 48-MHz Arm® Cortex®-M0+ CPU
    • Up to 128 KB of flash with Read Accelerator
    • Up to 16 KB of SRAM
    • 8-channel DMA engine
  • Programmable analog
    • Two opamps with reconfigurable high-drive external and high-bandwidth internal drive and comparator modes and ADC input buffering capability. Opamps can operate in Deep Sleep low-power mode.
    • 12-bit 1-Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
    • Single-slope 10-bit ADC function provided by a capacitance sensing block
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable digital
    • Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
  • Low-power 1.71 V to 5.5 V operation
    • Deep Sleep mode with operational analog and 2.5 μA digital system current
  • Capacitive sensing
    • Capacitive sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense)
  • LCD drive capability
    • LCD segment drive capability on GPIOs
  • Serial communication
    • Five independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, UART functionality, or LIN slave functionality
  • Timing and pulse-width modulation
    • Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
    • Quadrature decoder
  • Clock sources
    • 4 to 33 MHz external crystal oscillator (ECO)
    • PLL to generate 48-MHz frequency
    • 32-kHz watch crystal oscillator (WCO)
    • ±2% internal main oscillator (IMO)
    • 32-kHz internal low-power oscillator (ILO)
  • True random number generator (TRNG)
    • TRNG generates truly random number for secure key generation for cryptography applications
  • CAN block
    • CAN 2.0B block with support for time-triggered CAN (TTCAN)
  • Temperature range
    • Grade-A: -40℃ to +85℃
    • Grade-S: -40℃ to +105℃
    • Grade-E: -40℃ to +125℃
  • Up to 54 programmable GPIO pins
    • 40-pin QFN, 64-pin QFN, and 64-pin TQFP packages
    • Any GPIO pin can be CAPSENSE™, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSoC™ Creator design environment
    • Integrated development environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications programming interface (API) component for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
    • After schematic entry, development can be done with Arm-based industry-standard development tools