LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ST STEVAL-VP319X1B

Fabricante
Cód. da peça
STEVAL-VP319X1B
Nº LCSC
C5456180
Emb.
-
Número do Cliente
Atrib. princ.
DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards RoHS
Folha de DadosST STEVAL-VP319X1B
Conformidade RoHS3 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Descrição

Tradução por IA

The STEVAL-VP319X1B evaluation board implements a 5V/3W buck converter for universal applications, operating over an input voltage range of 85 to 265VAC. By increasing the size of the input bulk capacitor, the evaluation board can deliver 3W of power over an extended range (40–265VAC). This reference design is built around the new VIPER319X, an offline high-voltage converter in the VIPERPlus family, featuring an 800V avalanche-rugged power MOSFET, PWM current-mode control, a fixed 30kHz switching frequency (with dithering for EMI compliance), and burst mode for light-load management.

Recursos

Tradução por IA
  • Universal input voltage range: 85–265VAC
  • Frequency: 50–60 Hz
  • Output voltage: 5 V
  • Output current: 0.6 A
  • Input power consumption at no-load: <16 mW at 230VAC
  • 4-point average active mode efficiency at full load: >69.7% (compliant with European CoC Version 5)
  • 4-point average active mode efficiency at 10% full load: >60.58% (compliant with European CoC Version 5)
  • Compliant with IEC55022 Class B conducted EMI
  • RoHS compliant
  • Small form factor
  • Minimal BOM
  • High efficiency
  • Low standby power consumption

Aplicações

Tradução por IA
  • General-purpose applications
  • Low-voltage supply scenarios requiring extended voltage range (40–265VAC)
  • Equipment with stringent EMI requirements
  • Electronic devices with light-load management needs