LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ST STEVAL-NRG011TV

Fabricante
Cód. da peça
STEVAL-NRG011TV
Nº LCSC
C5456143
Emb.
-
Número do Cliente
Atrib. princ.
DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Folha de DadosST STEVAL-NRG011TV
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Descrição

Tradução por IA

STEVAL-NRG011TV is a 200W LED TV SMPS providing a regulated 12V output voltage and a 65V output voltage. The design is based on the STNRG011 IC digital combo controller, controlling a two-stage AC/DC switching power supply. The front-end stage is a transition mode PFC pre-regulator, and the second stage is an LLC HB resonant converter. With the STNRG011 IC, users can take full advantage of the digital implementation without writing any code. A complete set of parameters stored in the controller's NVM allows configuration and fine-tuning of the application.

Recursos

Tradução por IA
  • STNRG011 digital controller: integrates TM PFC and resonant HB-LLC converter
  • Input voltage range: 90–264 VAC
  • Output voltage: 12V/4A, 65V/2.3A
  • Full-load power: 200W continuous operation
  • Full-load efficiency >91% at 115VAC and 230VAC
  • No-load mains consumption <120mW
  • Full set of programmable parameters
  • Configurable NVM for high flexibility
  • Embedded EEPROM with black-box functionality

Aplicações

Tradução por IA
  • 12V regulated output for MCU power supply and audio system applications
  • 65V output for LED backlighting