ST STEVAL-ISA207V1
| Fabricante | |
| Cód. da peça | STEVAL-ISA207V1 |
| Nº LCSC | C5456122 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards |
| Folha de Dados | ST STEVAL-ISA207V1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricante | ST | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricante | ST |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The STEVAL-ISA207V1 evaluation board is a step-down switching power supply based on the A7987 regulator in an HTSSOP16 package, designed for automotive system battery-powered applications. The output voltage can be set from 0.8V, and near dropout operation is achievable thanks to advanced integrated switch management. The A7987 is a 61V, 3A asynchronous step-down switching regulator with a built-in high-side power MOSFET, capable of delivering up to 3A depending on application conditions. The embedded switching function on the VBIAS pin and light-load management (pulse skipping) maximize power conversion efficiency across the full load range. Soft-start, current limit threshold, and switching frequency are all adjustable to meet specific application requirements. The device integrates an internal 250kHz oscillator, which can be set up to 1.5MHz by changing the onboard resistor. Two A7987 regulators can be synchronized in a 180° out-of-phase configuration to reduce total input RMS current.
Recursos
- Input voltage 4.5V to 60V
- Step-down conversion
- Output voltage 3.3V
- Maximum 3A DC output current
- 500kHz switching frequency
- 3.5ms programmable soft-start
- Compatible with ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto-recovery overcurrent and thermal protection
- RoHS and China RoHS compliant
- WEEE compliant (2012/19/UE RAEE II)
Aplicações
- Automotive system battery-powered applications
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricante | ST | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricante | ST |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The STEVAL-ISA207V1 evaluation board is a step-down switching power supply based on the A7987 regulator in an HTSSOP16 package, designed for automotive system battery-powered applications. The output voltage can be set from 0.8V, and near dropout operation is achievable thanks to advanced integrated switch management. The A7987 is a 61V, 3A asynchronous step-down switching regulator with a built-in high-side power MOSFET, capable of delivering up to 3A depending on application conditions. The embedded switching function on the VBIAS pin and light-load management (pulse skipping) maximize power conversion efficiency across the full load range. Soft-start, current limit threshold, and switching frequency are all adjustable to meet specific application requirements. The device integrates an internal 250kHz oscillator, which can be set up to 1.5MHz by changing the onboard resistor. Two A7987 regulators can be synchronized in a 180° out-of-phase configuration to reduce total input RMS current.
Recursos
- Input voltage 4.5V to 60V
- Step-down conversion
- Output voltage 3.3V
- Maximum 3A DC output current
- 500kHz switching frequency
- 3.5ms programmable soft-start
- Compatible with ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto-recovery overcurrent and thermal protection
- RoHS and China RoHS compliant
- WEEE compliant (2012/19/UE RAEE II)
Aplicações
- Automotive system battery-powered applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |