LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

TI SN6501QDBVRQ1

Fabricante
Cód. da peça
SN6501QDBVRQ1
Nº LCSC
C544575
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
SN6501-Q1 Transformer Driver for Isolated Power Supplies
Folha de DadosTI SN6501QDBVRQ1
Conformidade RoHS2 documentos disponíveis
Peças alternativas1
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
FabricanteTI
Emb.SOT-23-5
Features-

Descrição

Tradução por IA

The SN6501-Q1 is a monolithic oscillator/power driver specifically designed for small form-factor isolated power supplies in isolated interface applications. This device can drive the primary of a thin center-tapped transformer from a 3.3V or 5V direct current (DC) power supply. Depending on the turns ratio of the transformer, the secondary of the transformer can be wound to provide any isolation voltage. The SN6501-Q1 includes an oscillator followed by a gate drive circuit, which provides compensated output signals to drive ground-referenced N-channel power switches. This internal logic circuit ensures the break-before-make operation between the two switches. The SN6501-Q1 comes in a small SOT-23 (5) package and is rated for an operating temperature range of -40°C to 125°C.

Recursos

Tradução por IA
  • Automotive-grade, AEC-Q100 qualified
  • Device temperature grade 1: –40°C to 125°C ambient operating temperature range
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C4B
  • 3.3V or 5V single-supply push-pull driver for small transformers
  • High primary-side current drive: – 5V supply: 350mA (max); 3.3V supply: 150mA (max)
  • Low ripple on rectified output enables small output capacitors
  • Small 5-pin SOT-23 package

Aplicações

Tradução por IA
  • Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, and low-power LAN
  • Industrial automation
  • Process control
  • Medical equipment