LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI HD3SS3212IRKSR product image
  • HD3SS3212IRKSR thumbnail 1
  • HD3SS3212IRKSR thumbnail 2
  • HD3SS3212IRKSR thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

TI HD3SS3212IRKSR

제조업체
제조사 품번
HD3SS3212IRKSR
LCSC 번호
C544517
포장
DHVQFN-20-EP(2.5x4.5)
고객 번호
주요 제원
Dual-channel differential 2:1/1:2 USB 3.1 multiplexer/demultiplexer
데이터시트TI HD3SS3212IRKSR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
제조업체TI
포장DHVQFN-20-EP(2.5x4.5)
Voltage - Supply3V~3.6V
Quiescent Supply Current20uA
Propagation Delay (tpd)80ps
Operating Temperature-40℃~+85℃
Features-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The HD3SS3212 is a high-speed bidirectional passive switch configurable as either a multiplexer or demultiplexer, designed for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data rates. The device switches between two differential channels (Port B to Port A, or Port C to Port A) via the SEL control pin.

The HD3SS3212 is a general-purpose analog differential passive switch supporting differential signaling with a common-mode voltage range of 0–2V and differential amplitude up to 1800mVpp, suitable for any high-speed interface application. The device employs adaptive tracking to ensure consistent channel performance across the entire common-mode voltage range.

The device offers excellent dynamic characteristics, enabling high-speed switching with minimal signal eye diagram degradation and very low added jitter. Power consumption is <2mW in operating mode and <20μW in shutdown mode (switchable via the OEn pin).

주요 특징

AI 번역
  • Mux/demux solution for USB Type-C™ ecosystem supporting USB 3.1 Gen 1 and Gen 2 data transfer rates
  • Compatible with MIPI DSI/CSI, FPDLink III, LVDS, and PCIe Gen II and Gen III
  • Operation up to 10Gbps, -3dB differential bandwidth exceeding 8GHz
  • Excellent dynamic performance (at 5GHz): crosstalk = -32dB, off isolation = -19dB, insertion loss = -1.6dB, return loss = -12dB
  • Bidirectional mux/demux differential switch supporting 0 to 2V common-mode voltage
  • Single supply voltage VCC: 3.3V ±10%
  • Industrial temperature range -40°C to 85°C (HD3SS3212IRKS)

응용 분야

AI 번역
  • USB Type-C™ ecosystem
    • Desktop and notebook PCs
    • Server/SAN PCI Express backplane
    • Shared I/O port FPDLink II and FPDLink III switches