LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

CRMICRO CS5752ATO

Producent
CRMICROAsian Brands
Nr części prod.
CS5752ATO
Nr LCSC
C53435814
Opak.
SOP-23H
Numer Klienta
Klucz. cechy
15kHz 500V 2A 3Ω@5V 13.5V~16.5V MOSFET SOP-23H Power Driver Modules
Karta KatalogowaCRMICRO CS5752ATO
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Power Driver Modules
ProducentCRMICRO
Opak.SOP-23H
Width-
Length-
Quiescent Current(Iq)-
Pd - Power Dissipation13W
High-side Bias Voltage(Vbs)13.5V~16.5V
Voltage - Isolation1500Vrms
Frequency - Switching15kHz
Drain to Source Voltage500V
Current - Continuous Drain(Id)2A
RDS(on)3Ω@5V
Operating Temperature --20℃~+150℃
Features-
Voltage - Supply13.5V~16.5V
ConfigurationHalf Bridge
TypeMOSFET

Opis

Tłumaczenie AI

CS5752AT is a highly integrated, high-reliability three-phase BLDC motor driver circuit, primarily designed for lower-power motor drive applications such as fan motors. It incorporates 6 fast-recovery MOSFETs and 3 half-bridge HVIC gate driver circuits. An integrated undervoltage protection circuit provides excellent protection and fail-safe operation. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually. Compared to the CS5752, the CS5752AT features a temperature sense output port and integrated bootstrap diodes, simplifying the peripheral circuitry.

Funkcje

Tłumaczenie AI
  • Integrated 6 fast-recovery power MOSFETs
  • Integrated high-voltage gate driver IC (HVIC)
  • Integrated undervoltage protection
  • Integrated bootstrap diode
  • Fully compatible with 3.3V, 5V, and 15V MCU interfaces, active high
  • Temperature sensing function
  • 3 independent negative DC terminals for inverter current sensing applications
  • Low EMI optimized design
  • Isolation level: 1500Vrms/min
  • Package: CS5752ATP: DIP-23H; CS5752ATO: SOP-23H

Zastosowania

Tłumaczenie AI
  • Lower power motor drives, such as fan motors