Neorock NRS2541ETZ
| Fabricante | NeorockAsian Brands |
| Cód. da peça | NRS2541ETZ |
| Nº LCSC | C53262717 |
| Emb. | Through Hole |
| Número do Cliente | |
| Atrib. princ. | Through Hole Fiber Optic Transceiver Modules RoHS |
| Folha de Dados | Neorock NRS2541ETZ |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | Neorock | |
| Emb. | Through Hole |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | Neorock |
| Tipo | Descrição | |
|---|---|---|
| Emb. | Through Hole |
Descrição
The NRS15x1ETZ/25x1ETZ series fiber optic transceiver devices, designed for use with 650nm plastic optical fiber, deliver high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications. The NRS15x1ETZ achieves a typical minimum transmission distance of 70 meters at 60mA drive current. This series is fully compatible with equivalent competing products on the market, supports industry-standard plastic optical fiber interfaces, and is available in three package orientations — horizontal, vertical, and 30° angled — compatible with 1mm diameter plastic optical fiber and 200μm diameter HCS fiber. The NRS15x1ETZ is a transmitter, packaged with a high-power LED chip featuring a peak wavelength of 650nm. The NRS25x1ETZ is a receiver, consisting of a high-gain transimpedance amplifier with an integrated photodiode. The output stage is open-drain, supporting a maximum output voltage of 18V. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit.
Recursos
- Data transfer rate: DC - 5MBd
- Typical transmission distance: 70 m
- Stable output pulse width
- Industrial temperature range: -40℃ ~ 85℃
- RoHS compliant
Aplicações
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | Neorock | |
| Emb. | Through Hole |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | Neorock |
| Tipo | Descrição | |
|---|---|---|
| Emb. | Through Hole |
Descrição
The NRS15x1ETZ/25x1ETZ series fiber optic transceiver devices, designed for use with 650nm plastic optical fiber, deliver high-performance, low-cost fiber optic communication links for industrial, power generation, medical, transportation, and gaming applications. The NRS15x1ETZ achieves a typical minimum transmission distance of 70 meters at 60mA drive current. This series is fully compatible with equivalent competing products on the market, supports industry-standard plastic optical fiber interfaces, and is available in three package orientations — horizontal, vertical, and 30° angled — compatible with 1mm diameter plastic optical fiber and 200μm diameter HCS fiber. The NRS15x1ETZ is a transmitter, packaged with a high-power LED chip featuring a peak wavelength of 650nm. The NRS25x1ETZ is a receiver, consisting of a high-gain transimpedance amplifier with an integrated photodiode. The output stage is open-drain, supporting a maximum output voltage of 18V. To improve the stability of the receiver output pulse width, the receiver IC incorporates an automatic pulse width calibration circuit.
Recursos
- Data transfer rate: DC - 5MBd
- Typical transmission distance: 70 m
- Stable output pulse width
- Industrial temperature range: -40℃ ~ 85℃
- RoHS compliant
Aplicações
- Factory automation
- Local area networks
- Audio/video applications / gaming applications
- Industrial networks and fieldbuses
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



