LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Shenzhen DongKe Semicon DK5V45R05VT1

제조업체
제조사 품번
DK5V45R05VT1
LCSC 번호
C53183641
포장
TO-220F
고객 번호
주요 제원
300kHz 1 5mΩ TO-220F Power Supply Controllers, Monitors
데이터시트Shenzhen DongKe Semicon DK5V45R05VT1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
제조업체Shenzhen DongKe Semicon
포장TO-220F
MOS Breakdown Voltage45V
Frequency - Switching300kHz
Switch Tube (Built-In/External)Built-in
Number of Channels1
RDS(on)5mΩ
Operating Temperature-40℃~+150℃
Operating Voltage-
Turn-Off Delay20ns
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

DK5VxxRxxVT1 is a simple, high-efficiency synchronous rectification IC featuring only two functional pins, A and K, corresponding to the P and N pins of a Schottky diode respectively. The IC integrates an internal 45V/60V/85V/100V/120V power NMOS transistor, which significantly reduces diode conduction losses, improves overall system efficiency, and serves as a drop-in replacement for equivalent Schottky rectifier diodes currently on the market. The DK5VxxRxxVT1 is available in a TO-220F package.

주요 특징

AI 번역
  • For flyback PSR and SSR applications
  • Ultra-low VF
  • Ultra-low temperature rise
  • Integrated 45V/60V/85V/100V/120V 5mΩ/10mΩ/15mΩ power NMOS
  • Supports CCM, DCM & QR modes
  • Self-powered technology, no external power supply required
  • Intelligent detection system, no front-end sync signal required
  • Improved EMC performance

응용 분야

AI 번역
  • USB charger
  • Adapter
  • LED driver