LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JAN1N5530DUR-1/TR product image
실제 제품과 다를 수 있음

MICROCHIP JAN1N5530DUR-1/TR

제조업체
제조사 품번
JAN1N5530DUR-1/TR
LCSC 번호
C3764650
포장
DO-213AA
고객 번호
주요 제원
1 Independent 10V DO-213AA Single Zener Diodes RoHS
데이터시트MICROCHIP JAN1N5530DUR-1/TR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@9.1V
Impedance(Zzt)60Ω
Zener Voltage(Nom)10V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators offer a selection of 3.3 to 33V with tolerances ranging from ±1% to 20%. Standard tolerance is ±5% unless otherwise ordered with the B suffix. These glass SMT devices are available with internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to meet higher and lower power application requirements.

주요 특징

AI 번역
  • JEDEC registered 1N5518 through 1N5546.
  • Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
  • Internal metallurgical bonding.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/437.
  • RoHS-compliant versions available (commercial grade only).

응용 분야

AI 번역
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide selection from 3.3 to 33V.
  • Hermetic surface mount package.
  • Insensitive to ESD.
  • Extremely low capacitance.