RENESAS HD4074224S01
| Hersteller | |
| Herst.-Teilenr. | HD4074224S01 |
| LCSC-Nr. | C3227972 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Others Microcontrollers |
| Datenblatt | RENESAS HD4074224S01 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| CPU Core | Others |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| CPU Core | Others |
Beschreibung
These MCU's are CMOS 4-bit single-chip microcomputers with the same architecture as the HMCS400 Series. Each microcomputers incorporate ROM, RAM, I/O, and peripheral functions such as one or two timer/counters. Also, HD404222 Series has two-channel comparators, and a serial interface.
The HD404202 Series includes four chips: the HD404201 with 1-kword ROM and 5-V opcration; HD40L4201 with 1-kword ROM and low-voltage operation; HD404202 with 2-kword ROM and 5-V operation; HD40L4202 with 2-kword ROM and low-voltage Ooperation. The HD404222 Series includes three chips: HD404222 with 2-kword ROM and 5-V operation; HD40L4222 with 2-kword and low-voltage 0peration; HD4074224 with 4-kwordPROM.
The HD4074224, incorporating PROM, is a ZTATTM microcomputer which can dramatically shorten system development period and smooth the process from debugging to mass production. (The PROM programspecifications arethesameasforthe 27256.)
· HMCS400 CPU (software-compatible with the HMCS400 Series) · 1024-word × 10-bit mask ROM (HD404201, HD40L4201) · 2048-word × 10-bit mask ROM (HD404202, HD40L4202, HD404222, HD40L4222) · 4096-word × 10 bit PROM (HD4074224) · 64-digit × 4-bit RAM (HD404201, HD40L4201, HD404202, and HD40L4202) · 128-digit × 4-bit RAM (HD404222, HD40L4222, and HD4074224) · 22 I/O pins including 10 high-current pins · Two timer/counters 8-bit free-running or watchdog timer (watchdog timer is selectable by mask option) (HD404222 Series) - 8-bit auto-reloading timer/event counter · Clock-synchronous 8-bit serial interface (HD404222 Series) Two-channel comparators (HD404222 Series) - Two analog input pins —Refcrence voltage pin · One cxtcrnal interrupt · Low-powcr dissipation modes -Standby mode Stop mode · Built-in oscillator Resistor or ceramic oscillator (an external clock is also possible) · Minimum instruction cycle time 0.89 μs (f₀ₛc = 4.5 MHz, vcc = 3.5 V - 6.0 V) 3.55 μs (fₒₛc = 1.125 MHz, Vcc = 2.5 V - 6.0 V) - 2.0 μs (fₒₛc = 2.0 MHz, Vcc = 2.5 V - 6.0 V) for HD40L4222 · Package - 28 pin shrink-type plastic DIP (DP-28S) -28-pin SOP (FP-28DA) 30-pin SSOP (FP-30D)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.0755 | $ 7.08 |
| 200+ | $ 2.7379 | $ 547.58 |
| 500+ | $ 2.6422 | $ 1321.10 |
| 1,000+ | $ 2.5952 | $ 2595.20 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| CPU Core | Others |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| CPU Core | Others |
Beschreibung
These MCU's are CMOS 4-bit single-chip microcomputers with the same architecture as the HMCS400 Series. Each microcomputers incorporate ROM, RAM, I/O, and peripheral functions such as one or two timer/counters. Also, HD404222 Series has two-channel comparators, and a serial interface.
The HD404202 Series includes four chips: the HD404201 with 1-kword ROM and 5-V opcration; HD40L4201 with 1-kword ROM and low-voltage operation; HD404202 with 2-kword ROM and 5-V operation; HD40L4202 with 2-kword ROM and low-voltage Ooperation. The HD404222 Series includes three chips: HD404222 with 2-kword ROM and 5-V operation; HD40L4222 with 2-kword and low-voltage 0peration; HD4074224 with 4-kwordPROM.
The HD4074224, incorporating PROM, is a ZTATTM microcomputer which can dramatically shorten system development period and smooth the process from debugging to mass production. (The PROM programspecifications arethesameasforthe 27256.)
· HMCS400 CPU (software-compatible with the HMCS400 Series) · 1024-word × 10-bit mask ROM (HD404201, HD40L4201) · 2048-word × 10-bit mask ROM (HD404202, HD40L4202, HD404222, HD40L4222) · 4096-word × 10 bit PROM (HD4074224) · 64-digit × 4-bit RAM (HD404201, HD40L4201, HD404202, and HD40L4202) · 128-digit × 4-bit RAM (HD404222, HD40L4222, and HD4074224) · 22 I/O pins including 10 high-current pins · Two timer/counters 8-bit free-running or watchdog timer (watchdog timer is selectable by mask option) (HD404222 Series) - 8-bit auto-reloading timer/event counter · Clock-synchronous 8-bit serial interface (HD404222 Series) Two-channel comparators (HD404222 Series) - Two analog input pins —Refcrence voltage pin · One cxtcrnal interrupt · Low-powcr dissipation modes -Standby mode Stop mode · Built-in oscillator Resistor or ceramic oscillator (an external clock is also possible) · Minimum instruction cycle time 0.89 μs (f₀ₛc = 4.5 MHz, vcc = 3.5 V - 6.0 V) 3.55 μs (fₒₛc = 1.125 MHz, Vcc = 2.5 V - 6.0 V) - 2.0 μs (fₒₛc = 2.0 MHz, Vcc = 2.5 V - 6.0 V) for HD40L4222 · Package - 28 pin shrink-type plastic DIP (DP-28S) -28-pin SOP (FP-28DA) 30-pin SSOP (FP-30D)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |