EATON HEH-AD
| Producent | |
| Nr części prod. | HEH-AD |
| Nr LCSC | C3205907 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fuseholders RoHS |
| Karta Katalogowa | EATON HEH-AD |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | EATON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | EATON |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Single-pole in-line fuse holders for SC-type fuses. Available in non-separable and separable types.
Non-Separable Fuse Holders:
- HEC Series: For SC-25 and SC-30 fuses, 30A rated current, 480V (or lower) voltage, fuse size 13/32" × 1 1/16", holder rated at 30A, 600V, copper crimp terminals accepting (1) #12 to #8 solid or stranded copper wire or (2) two #12 solid or stranded copper wires.
- HEG Series: For SC fuses, 0–15A rated current, 600V (or lower) voltage, fuse size 13/32" × 1 5/16", holder rated at 15A, 600V, copper crimp terminals accepting (1) #12 to #8 solid or stranded copper wire or (2) two #12 solid or stranded copper wires.
- HEH Series: For SC-20 fuses, 20A rated current, 600V (or lower) voltage; also compatible with BBS and KTQ fuses (nominal size 13/32" × 1 1/16"), holder rated at 20A, 600V (CSA rating – 15A), CSA certified, Category 6225-01, File No. 47235.
Separable Fuse Holders:
- HEC Series: Two-pole in-line fuse holder.
Recommended torque for coupling nuts: 10–20 inch-pounds. Non-separable units do not include insulating boots; boots must be ordered separately. Separable series include insulating boots as standard. When insulating boots are installed, fuse rating should be at least 200% of RMS load current due to additional heat retention.
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | EATON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | EATON |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Single-pole in-line fuse holders for SC-type fuses. Available in non-separable and separable types.
Non-Separable Fuse Holders:
- HEC Series: For SC-25 and SC-30 fuses, 30A rated current, 480V (or lower) voltage, fuse size 13/32" × 1 1/16", holder rated at 30A, 600V, copper crimp terminals accepting (1) #12 to #8 solid or stranded copper wire or (2) two #12 solid or stranded copper wires.
- HEG Series: For SC fuses, 0–15A rated current, 600V (or lower) voltage, fuse size 13/32" × 1 5/16", holder rated at 15A, 600V, copper crimp terminals accepting (1) #12 to #8 solid or stranded copper wire or (2) two #12 solid or stranded copper wires.
- HEH Series: For SC-20 fuses, 20A rated current, 600V (or lower) voltage; also compatible with BBS and KTQ fuses (nominal size 13/32" × 1 1/16"), holder rated at 20A, 600V (CSA rating – 15A), CSA certified, Category 6225-01, File No. 47235.
Separable Fuse Holders:
- HEC Series: Two-pole in-line fuse holder.
Recommended torque for coupling nuts: 10–20 inch-pounds. Non-separable units do not include insulating boots; boots must be ordered separately. Separable series include insulating boots as standard. When insulating boots are installed, fuse rating should be at least 200% of RMS load current due to additional heat retention.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |