LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

EATON TPHCS800-EL

Fabricant
Réf. Fab.
TPHCS800-EL
Réf. LCSC
C3204761
Condit.
-
Numéro Client
Caract. clés
Fuseholders RoHS
Fiche TechniqueEATON TPHCS800-EL
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieCircuit Protection/Fuseholders
FabricantEATON
Condit.-

Description

Traduction par IA

Telpower high-current switches are compatible with Telpower TPL-B and TPL-C type fuses. Rated current 70 to 800 amperes, rated voltage 80V DC, UL withstand rating 100,000A. UL recognized as a disconnecting switch for interrupting load current by withdrawing the fuse holder, and compliant with Canadian standards requirements.

Caractéristiques

Traduction par IA
  • Innovative new design allows tool-free replacement of Telpower TPL-B or TPL-C type fuses.
  • Easy to install with integral hardware for direct busbar mounting (bolts not included).
  • Optional new electronic alarm provides local and remote blown-fuse indication. Bipolar alarm designed for central office and radio applications; local LED alarm indication for easy viewing; standard 1/4" male quick-connect terminals for easy remote alarm connection (maximum remote alarm current: 20mA); no parallel indicator fuse required.
  • Fuse viewing window for easy identification of installed fuse ratings.
  • Compact design suited for today's high-power, high-density cabinets.
  • Available as a complete switch or with the pull-out component and base purchased separately.