LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 02980900S product image
Images for reference only

Littelfuse 02980900S

Manufacturer
MPN
02980900S
LCSC Part #
C3204060
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetLittelfuse 02980900S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1313$ 3.13
200+$ 1.2129$ 242.58
500+$ 1.1701$ 585.05
1,000+$ 1.1479$ 1147.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

The Littelfuse MEGA 298 Bolt-Down Series HighCurrent Fuse Holder works with MEGA bolt-down fuses. As a high-amp fuse holder, it’s ideal for battery and alternator connections as well as providing ultra-highcurrent protection for other types of heavy gauge cables. Interlocking pins on the sides let you connect additional MEGA 298 Bolt-Down Series fuse holders for multi-fuse applications. The MEGA 298 Bolt-Down Series fuse holder is offered in a wide variety of configurations. Base style options include one with M6 mounting holes and one with extended M6 mounting slots measuring 15mm long. Additionally, there are configurations available with and without fuses. The UL 94 rated cover included with each fuse holder features 6 available locations for openings (actual openings vary by part number).

Features

AI Translation
  • Compatible with MEGA bolt-down fuses (sold separately unless indicated)
  • Glass-filled thermoplastic body houses M8 or M6 input and output terminals
  • Interlocking pins on the sides of the fuse holder let you connect additional MEGA 298 Bolt-Down Series fuse holders to create a multi-fuse block
  • Base styles available with M6 mounting holes or extended M6x15mm slots
  • Included UL 94 rated protective cover has 6 available locations for openings to accommodate various cable entry needs (actual openings vary by part number)
  • Configurations may also include a thermoplastic tether, insulators, ratchet fasteners and/or mounting hardware (see part numbers for details)

Applications

AI Translation
  • Battery and Alternator Connections
  • High-Current Circuit Protection
  • Body Builders Medium-Duty Vehicles