LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

MAXIM MAX7414EUA+T

Fabricante
Cód. da peça
MAX7414EUA+T
Nº LCSC
C2988406
Emb.
UMAX-8
Número do Cliente
Atrib. princ.
5th-Order, Lowpass, Switched-Capacitor Filters
Folha de DadosMAXIM MAX7414EUA+T
Conformidade RoHS1 documentos disponíveis
Peças alternativas2
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Interface/Filters - Active
FabricanteMAXIM
Emb.UMAX-8
Filter TypeButterworth Filter;Low-pass Filter
Voltage - Supply3V
Frequency1Hz~15kHz
Operating Temperature-40℃~+85℃
Filter Order5
Number of Channels5

Recursos

Tradução por IA
  • The MAX7409/MAX7410/MAX7413/MAX7414 5th-order, lowpass, switched-capacitor filters (SCFs) operate from a single +5V (MAX7409/MAX7410) or +3V (MAX7413/MAX7414) supply.
  • These devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
  • They feature a shutdown mode, which reduces the supply current to 0.2μA.
  • Two clocking options are available on these devices: self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control.
  • An offset adjust pin allows for adjustment of the DC output level.
  • The MAX7409/MAX7413 Bessel filters provide low overshoot and fast settling, while the MAX7410/MAX7414 Butterworth filters provide a maximally flat passband response.
  • Their fixed response simplifies the design task to selecting a clock frequency.

Aplicações

Tradução por IA
  • ADC Anti-Aliasing
  • CT2 Base Stations
  • DAC Postfiltering
  • Speech Processing
  • Air-Bag Electronics