LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

TI LM139W

Fabricante
Cód. da peça
LM139W
Nº LCSC
C22457222
Emb.
CFP-14
Número do Cliente
Atrib. princ.
CFP-14 Logic Comparators
Folha de DadosTI LM139W
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Logic/Logic Comparators
FabricanteTI
Emb.CFP-14

Descrição

Tradução por IA

LM139-MIL consists of four independent voltage comparators designed for single-supply operation over a wide voltage range. Dual supplies may also be used, provided the differential is 2 V to 36 V and VCC is at least 1.5 V more positive than the input common-mode voltage. Current consumption is independent of supply voltage. Outputs can be connected to other open-collector outputs to achieve a wired-AND relationship. The LM139-MIL is characterized for full operation over the −55°C to +125°C temperature range.

Recursos

Tradução por IA
  • Wide supply range
    • Single supply: 2 V to 36 V (tested to 30 V)
    • Dual supply: ±1 V to ±18 V (tested to ±15 V)
  • Low supply current, independent of supply voltage: 0.8 mA (typical)
  • Low input bias current: 25 nA (typical)
  • Low input offset current: 3 nA (typical)
  • Low input offset voltage: 2 mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36 V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS
  • For products compliant with MIL-PRF-38535, all parameters are tested unless otherwise specified. Production testing of all parameters is not necessarily included for all other products.

Aplicações

Tradução por IA
  • Industrial
  • Automotive
    • Infotainment and Cluster
    • Body Control Module
  • Power Monitoring
  • Oscillator
  • Peak Detector
  • Logic Level Translation