MAXIM MAX516BENG+
| Fabricante | |
| Cód. da peça | MAX516BENG+ |
| Nº LCSC | C21885222 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 800ns 4 Logic Comparators RoHS |
| Folha de Dados | MAXIM MAX516BENG+ |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Fabricante | MAXIM | |
| Emb. | - | |
| Features | - | |
| Propagation Delay | 800ns | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Quiescent Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Fabricante | MAXIM | |
| Emb. | - | |
| Features | - |
| Tipo | Descrição | |
|---|---|---|
| Propagation Delay | 800ns | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Quiescent Current | - |
Descrição
The MAx516 contains four analog comparators and four matched 8-bit digital-to-analog converters (DACs). The voltage output of each DAC is expressed in the equation: VDAC = REF × N/256, where N is the numerical equivalent of the 8-bit DAC input code (D0 - D7). N ranges from 0 to 255 and may be set to a different level for each DAC. The DAC output, VDAC, does not appear on an output pin of the MAx516 but is instead compared to an analog input signal by one of four internal comparators. A comparator output is high when AIN is more positive than the comparator's digitally set threshold. Comparator trip thresholds vary digitally between 0V and 1LSB below REF. All DACs share the same reference input. The input impedance of REF is code dependent. The lowest impedance, typically 2kΩ, occurs when 0101 0101 (HEX55) is loaded into D0 - D7 on all four DACs. When 0000 0000 is loaded into all DACs, REF appears as an open circuit. Because the input resistance at REF is code dependent, the reference source should have an output impedance of no more than 4Ω to maintain linearity. Input capacitance at REF is also code dependent and typically varies between 100pF and 250pF. The "+" input of each comparator is brought out to AINO - AIN3. Comparator input bias current is typically 100nA. Analog source resistances below 1.25kΩ generate less than 250μV of bias - current induced comparator offset error. The digital inputs (D0 - D7, CS, WR) are both TTL and 5V CMOS logic compatible; however, the power - supply current, IDD, depends on input logic levels. Supply currents will be highest with TTL levels. Supply current is reduced when digital inputs are driven near GND and above 4V. Address lines A0 and A1 select which DAC receives data from the input port. Because CS and WR are internally ORed, the write cycle begins only after both go low, but data is latched and transferred to a DAC when either input returns high.
Recursos
- 4 Comparators and 4 DACs
- Digitally Set Threshold
- Monotonic Over Temperature
- Parallel Microprocessor Interface
- +5V to ±15V Supply Operation
- Digital inputs and comparator outputs are compatible with TTL and CMOS logic
- A separate logic supply (Vcc) allows comparator output levels to be set independently of VDD
- Operates conveniently from a single supply with VDD tied to Vcc
- Commercial, extended, and temperature ranges are provided in 24 - pin narrow DiP and wide SO packages
Aplicações
- Window Comparators
- Power - Supply Monitors
- Alarm Limit Detectors
- Battery Chargers
- Automated Test Equipment
- Process Control
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Fabricante | MAXIM | |
| Emb. | - | |
| Features | - | |
| Propagation Delay | 800ns | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Quiescent Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Fabricante | MAXIM | |
| Emb. | - | |
| Features | - |
| Tipo | Descrição | |
|---|---|---|
| Propagation Delay | 800ns | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Quiescent Current | - |
Descrição
The MAx516 contains four analog comparators and four matched 8-bit digital-to-analog converters (DACs). The voltage output of each DAC is expressed in the equation: VDAC = REF × N/256, where N is the numerical equivalent of the 8-bit DAC input code (D0 - D7). N ranges from 0 to 255 and may be set to a different level for each DAC. The DAC output, VDAC, does not appear on an output pin of the MAx516 but is instead compared to an analog input signal by one of four internal comparators. A comparator output is high when AIN is more positive than the comparator's digitally set threshold. Comparator trip thresholds vary digitally between 0V and 1LSB below REF. All DACs share the same reference input. The input impedance of REF is code dependent. The lowest impedance, typically 2kΩ, occurs when 0101 0101 (HEX55) is loaded into D0 - D7 on all four DACs. When 0000 0000 is loaded into all DACs, REF appears as an open circuit. Because the input resistance at REF is code dependent, the reference source should have an output impedance of no more than 4Ω to maintain linearity. Input capacitance at REF is also code dependent and typically varies between 100pF and 250pF. The "+" input of each comparator is brought out to AINO - AIN3. Comparator input bias current is typically 100nA. Analog source resistances below 1.25kΩ generate less than 250μV of bias - current induced comparator offset error. The digital inputs (D0 - D7, CS, WR) are both TTL and 5V CMOS logic compatible; however, the power - supply current, IDD, depends on input logic levels. Supply currents will be highest with TTL levels. Supply current is reduced when digital inputs are driven near GND and above 4V. Address lines A0 and A1 select which DAC receives data from the input port. Because CS and WR are internally ORed, the write cycle begins only after both go low, but data is latched and transferred to a DAC when either input returns high.
Recursos
- 4 Comparators and 4 DACs
- Digitally Set Threshold
- Monotonic Over Temperature
- Parallel Microprocessor Interface
- +5V to ±15V Supply Operation
- Digital inputs and comparator outputs are compatible with TTL and CMOS logic
- A separate logic supply (Vcc) allows comparator output levels to be set independently of VDD
- Operates conveniently from a single supply with VDD tied to Vcc
- Commercial, extended, and temperature ranges are provided in 24 - pin narrow DiP and wide SO packages
Aplicações
- Window Comparators
- Power - Supply Monitors
- Alarm Limit Detectors
- Battery Chargers
- Automated Test Equipment
- Process Control
C21885222 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

