LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

MAXIM MAX9042BESA+

Fabricante
Cód. da peça
MAX9042BESA+
Nº LCSC
C21173266
Emb.
-
Número do Cliente
Atrib. princ.
Logic Comparators RoHS
Folha de DadosMAXIM MAX9042BESA+
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Logic/Logic Comparators
FabricanteMAXIM
Emb.-
FeaturesHysteresis comparison

Descrição

Tradução por IA

The MAX9038–MAX9043 and MAX9050–MAX9053 feature combinations of low-power comparators and precision voltage references. Their operating voltage range makes them ideal for both 3V and 5V systems. Low-voltage operation and low supply current make these devices ideal for battery-operated systems.

Recursos

Tradução por IA
  • The MAX9038–MAX9043 and MAX9050–MAX9053 feature combinations of low-power comparators and precision voltage references
  • Their operating voltage range makes them ideal for both 3V and 5V systems
  • The MAX9039/MAX9040/MAX9041/MAX9050/MAX9051 have a single comparator and reference consuming only 40μA of supply current
  • The MAX9042/MAX9043/ MAX9052/MAX9053 have dual comparators and one reference, and consume only 55μA of supply current
  • The comparators feature rail-to-rail inputs and outputs, with a common-mode input voltage range that extends 250mV beyond the supply rails
  • Input bias current is typically 1.0pA, and input offset voltage is typically 0.5mV
  • Internal hysteresis ensures clean output switching, even with slow-moving input signals
  • The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators
  • This design also minimizes overall power consumption under dynamic conditions
  • The comparator outputs have rail-to-rail, push-pull output stages except the MAX9038 has an open-drain output that sinks and sources up to 8mA
  • The propagation delay is 400ns, even with the low-operating supply current
  • The reference output voltage is set to 1.23V in the MAX9038/MAX9039, to 2.048V in the MAX9040– MAX9043, and to 2.500V in the MAX9050–MAX9053
  • The MAX9040–MAX9043 and the MAX9050–MAX9053 are offered in two grades: an A grade with 0.4% initial accuracy and 6ppm/°C tempco, and a B grade with 1% initial accuracy (except MAX9038/MAX9039 have an initial accuracy of ±0.4%) and 100ppm/°C tempco
  • The voltage references feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors
  • These series-mode references can sink or source up to 500μA of load current
  • Comparator + Precision Reference in UCSP/SOT23
  • 2.5V to 5.5V Single-Supply Operation (MAX9038–MAX9043)
  • Low Supply Current (MAX9038/MAX9039/MAX9040/ MAX9041/MAX9050/MAX9051) 40μμ Quiescent 50μμ with 100kHz Switching Open-Drain Output MAX9038
  • 400ns Propagation Delay
  • Rail-to-Rail Inputs
  • Rail-to-Rail Output Stage Sinks and Sources 8mA
  • Internal ±3mV Hysteresis
  • Voltage Reference Offers ±0.4% (max) Initial Accuracy (A Grade) 6ppm/°C (typ) Temperature Coefficient (A Grade) Stable for 0 to 4.7nF Capacitive Loads

Aplicações

Tradução por IA
  • Precision Battery Level Translators
  • Management Digital Line Receivers
  • Window Comparators
  • IR Receivers