LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS DMJ3947-000 product image
Images for reference only

SKYWORKS DMJ3947-000

Manufacturer
MPN
DMJ3947-000
LCSC Part #
C20030127
Packaging
-
Customer #
Key Attributes
625mV@1mA RF Diodes
DatasheetSKYWORKS DMJ3947-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4097$ 2.41
200+$ 0.9611$ 192.22
500+$ 0.9303$ 465.15
1,000+$ 0.9133$ 913.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerSKYWORKS
Packaging-
Current - Rectified-
Non-Repetitive Peak Forward Surge Current-
Diode Configuration-
Reverse Leakage Current (Ir)-
Operating Junction Temperature Range-
Voltage - DC Reverse(Vr)-
Voltage - Forward(Vf@If)625mV@1mA

Introduction

AI Translation

The beamless diode series is designed for commercial and industrial applications to achieve a high degree of device reliability. These diodes are engineered to deliver superior performance while meeting the cost-sensitive price targets of commercial systems.

Features

AI Translation
  • Rugged mechanical construction
  • Three barrier heights for optimized mixer performance
  • Wide product range: series pairs, quads, rings, bridges, and octal rings
  • Ring or cross configurations available for double-balanced mixers
  • Nearly any LO drive requirement met through barrier height selection
  • 100% DC tested on wafer
  • Available in thin film frame or waffle pack packaging

Applications

AI Translation
  • Microwave MIC assemblies and automated high-volume production lines
  • Mixers