LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

Firecomms FR50MVIR

Fabricante
Cód. da peça
FR50MVIR
Nº LCSC
C17592444
Emb.
-
Número do Cliente
Atrib. princ.
Fiber Optic Receivers RoHS
Folha de DadosFirecomms FR50MVIR
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/Fiber Optic Receivers
FabricanteFirecomms
Emb.-

Descrição

Tradução por IA

Firecomms DC - 50 MBd RedLink receiver is a fully integrated photodiode and receiver IC. The receiver is housed in a compact package and is compatible with plug-terminated plastic optical fiber (POF) or 200μm plastic-clad silica (PCS) fiber. When paired with a suitable transmitter, the receiver can transmit digital signals at 50 Mbps over optical fiber and operates over a temperature range of -40°C to +85°C. The device can be powered by a 5V or 3.3V DC supply and can withstand ±10% supply variation. The receiver is a robust optical-to-electrical receiver with integrated pulse width distortion minimization circuitry for reliable data transmission. The receiver features push-pull TTL-compatible CMOS output, available in both inverting and non-inverting options.

Recursos

Tradução por IA
  • Ideal for use with POF or PCS optical fibers
  • Optimized for DC to 50 MBd data transmission
  • Industrial temperature range: -40°C to +85°C
  • Dual 5V and 3.3V power supply with 10% power rail tolerance
  • RoHS compliant with flame-retardant housing (UL 94 V-0)
  • Available in inverting and non-inverting options
  • Available in horizontal and vertical configurations
  • Push-pull TTL-compatible CMOS output
  • Ultra-low pulse width distortion for limiting pulse distortion in burst-mode data
  • Compatible with universal link cables and connectors