LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

AMD/XILINX XCF32PVO48C

Fabricante
Cód. da peça
XCF32PVO48C
Nº LCSC
C17584038
Emb.
-
Número do Cliente
Atrib. princ.
Configuration PROMs for FPGAs
Folha de DadosAMD/XILINX XCF32PVO48C
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs
FabricanteAMD/XILINX
Emb.-
FeaturesDaisy chain;Read protection;Design version storage function;Built-in data decompression function;Power-on reset delay

Descrição

Tradução por IA

Available in 1 to 32 Mb densities, these PROMs provide an easy-to-use, cost-effective, and reprogrammable method for storing large Xilinx FPGA configuration bitstreams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. The XCFxxS version includes 4 Mb, 2 Mb, and 1 Mb PROMs that support Master Serial and Slave Serial FPGA configuration modes. The XCFxxP version includes 32 Mb, 16 Mb, and 8 Mb PROMs that support Master Serial, Slave Serial, Master SelectMAP, and Slave SelectMAP FPGA configuration modes. When driven from a stable, external clock, the PROMs can output data at rates up to 33 MHz. The XCFxxP version of the Platform Flash PROM also supports Master SelectMAP and Slave SelectMAP (or Slave Parallel) FPGA configuration modes. The XCFxxP version of the Platform Flash PROM provides additional advanced features. A built-in data decompressor supports utilizing compressed PROM files, and design revisioning allows multiple design revisions to be stored on a single PROM or stored across several PROMs. Multiple Platform Flash PROM devices can be cascaded to support the larger configuration files required when targeting larger FPGA devices or targeting multiple FPGAs daisy chained together.

Recursos

Tradução por IA
  • In-System Programmable PROMs for Configuration of Xilinx FPGAs
  • Low-Power Advanced CMOS NOR Flash Process
  • Endurance of 20,000 Program/Erase Cycles
  • Operation over Full Industrial Temperature Range (-40℃ to +85℃)
  • IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) Support for Programming, Prototyping, and Testing
  • JTAG Command Initiation of Standard FPGA Configuration
  • Cascadable for Storing Longer or Multiple Bitstreams
  • Dedicated Boundary-Scan (JTAG) I/O Power Supply (VCCJ)
  • I/O Pins Compatible with Voltage Levels Ranging From 1.8V to 3.3V
  • Design Support Using the Xilinx ISE Alliance and Foundation Software Packages
  • 3.3V Supply Voltage
  • Serial FPGA Configuration Interface
  • Available in Small-Footprint VO20 and VOG20 Packages
  • 1.8V Supply Voltage
  • Serial or Parallel FPGA Configuration Interface
  • Available in Small-Footprint VOG48, FS48, and FSG48 Packages
  • Design Revision Technology Enables Storing and Accessing Multiple Design Revisions for Configuration
  • Built-In Data Decompressor Compatible with Xilinx Advanced Compression Technology