Broadcom HFBR-2602Z
| Fabricante | |
| Cód. da peça | HFBR-2602Z |
| Nº LCSC | C17536583 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Fiber Optic Receivers RoHS |
| Folha de Dados | Broadcom HFBR-2602Z |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Broadcom | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Broadcom |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The HFBR-0600Z components operate at symbol rates from DC to over 2 MBd, with transmission distances from 0 to over 20 meters. The HFBR-1602Z and HFBR-1604Z transmitters contain a 655 nm AlGaAs emitter capable of efficiently launching optical power into 1 mm plastic optical fiber. Optical output is specified at the end of 0.5 m of plastic optical fiber. The HFBR-1604Z is a selected version of the HFBR-1602Z, with power output conforming to the SERCOS high-attenuation specification. The HFBR-2602Z receiver integrates a monolithic photoelectric IC containing a photodetector and DC amplifier, driving an open-collector Schottky output transistor. The HFBR-2602Z is designed to interface directly with commonly used logic families. The absence of an internal pull-up resistor allows the open-collector output to be used with logic families (such as CMOS) that require voltage offsets above VCC. The HFBR-2602Z features a 15 dB dynamic range.
Recursos
- RoHS compliant
- Fully compliant with SERCOS optical specifications
- Optimized for 1 mm plastic optical fiber
- Compatible with SMA connectors
- Suitable for auto-insertion and wave soldering
- Data transmission symbol rate from DC to over 2 MBd, transmission distance from 0 to over 20 meters
Aplicações
- Industrial control data links
- Reduced sensitivity to lightning strikes and voltage transients
- EMI-secure data processing equipment
- Isolation in test and measurement instruments
- Robotics communication
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Broadcom | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Broadcom |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The HFBR-0600Z components operate at symbol rates from DC to over 2 MBd, with transmission distances from 0 to over 20 meters. The HFBR-1602Z and HFBR-1604Z transmitters contain a 655 nm AlGaAs emitter capable of efficiently launching optical power into 1 mm plastic optical fiber. Optical output is specified at the end of 0.5 m of plastic optical fiber. The HFBR-1604Z is a selected version of the HFBR-1602Z, with power output conforming to the SERCOS high-attenuation specification. The HFBR-2602Z receiver integrates a monolithic photoelectric IC containing a photodetector and DC amplifier, driving an open-collector Schottky output transistor. The HFBR-2602Z is designed to interface directly with commonly used logic families. The absence of an internal pull-up resistor allows the open-collector output to be used with logic families (such as CMOS) that require voltage offsets above VCC. The HFBR-2602Z features a 15 dB dynamic range.
Recursos
- RoHS compliant
- Fully compliant with SERCOS optical specifications
- Optimized for 1 mm plastic optical fiber
- Compatible with SMA connectors
- Suitable for auto-insertion and wave soldering
- Data transmission symbol rate from DC to over 2 MBd, transmission distance from 0 to over 20 meters
Aplicações
- Industrial control data links
- Reduced sensitivity to lightning strikes and voltage transients
- EMI-secure data processing equipment
- Isolation in test and measurement instruments
- Robotics communication
C17536583 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |