EPSON RX8025T-UB
| Producent | |
| Nr części prod. | RX8025T-UB |
| Nr LCSC | C17353 |
| Opak. | SOP-14-208mil |
| Numer Klienta | |
| Klucz. cechy | Real Time Clock Module |
| Karta Katalogowa | EPSON RX8025T-UB |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 4 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Producent | EPSON | |
| Opak. | SOP-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 800nA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Producent | EPSON | |
| Opak. | SOP-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Opis | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 800nA |
Opis
This module is an I²C bus interface-compliant real-time clock which includes a 32.768 kHz DTCXO. In addition to providing a calendar (year, month, date, day, hour, minute, second) function and a clock counter function, this module provides an abundance of other functions including an alarm function, fixed-cycle timer function, time update interrupt function, and 32.768 kHz output function. The devices in this module are fabricated via a C-MOS process for low current consumption, which enables long-term battery back-up. All of these many functions are implemented in a SOP package.
Funkcje
- Features built-in 32.768 kHz DTCXO, High Stability
- Supports I²C -Bus's high speed mode (400 kHz)
- Alarm interrupt function for day, date, hour, and minute settings
- Fixed-cycle timer interrupt function
- Time update interrupt function (Seconds, minutes)
- 32.768 kHz output with OE function (FOE and FOUT pins)
- Auto correction of leap years (from 2000 to 2099)
- Wide interface voltage range: 1.6 V to 5.5 V
- Wide time-keeping voltage range: 1.2 V to 5.5 V
- Low current consumption: 0.8µA / 3 V (Typ.)
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Producent | EPSON | |
| Opak. | SOP-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 800nA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Producent | EPSON | |
| Opak. | SOP-14-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Opis | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 800nA |
Opis
This module is an I²C bus interface-compliant real-time clock which includes a 32.768 kHz DTCXO. In addition to providing a calendar (year, month, date, day, hour, minute, second) function and a clock counter function, this module provides an abundance of other functions including an alarm function, fixed-cycle timer function, time update interrupt function, and 32.768 kHz output function. The devices in this module are fabricated via a C-MOS process for low current consumption, which enables long-term battery back-up. All of these many functions are implemented in a SOP package.
Funkcje
- Features built-in 32.768 kHz DTCXO, High Stability
- Supports I²C -Bus's high speed mode (400 kHz)
- Alarm interrupt function for day, date, hour, and minute settings
- Fixed-cycle timer interrupt function
- Time update interrupt function (Seconds, minutes)
- 32.768 kHz output with OE function (FOE and FOUT pins)
- Auto correction of leap years (from 2000 to 2099)
- Wide interface voltage range: 1.6 V to 5.5 V
- Wide time-keeping voltage range: 1.2 V to 5.5 V
- Low current consumption: 0.8µA / 3 V (Typ.)
C17353 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |