NORDIC NRF6943
| Fabricante | |
| Cód. da peça | NRF6943 |
| Nº LCSC | C17290916 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | RF, RFID, Wireless Evaluation Boards RoHS |
| Folha de Dados | NORDIC NRF6943 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Fabricante | NORDIC | |
| Emb. | - | |
| Features | Sleep wake-up function |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Fabricante | NORDIC |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Sleep wake-up function |
Descrição
Nordic Thingy:91 is a battery-powered cellular IoT prototyping platform, certified for global operation. It is ideal for rapid prototyping of cellular IoT systems, particularly for asset tracking applications and environmental monitoring. Nordic Thingy:91 includes a set of sensors for collecting data on its own motion and surrounding environment. Temperature, humidity, air quality, air pressure, color, and light data can be easily extracted for local or remote analysis. For input, Nordic Thingy:91 provides a user-programmable button. Visual output is achieved via a user-programmable RGB LED, while a buzzer provides audio output. The standard application firmware on Nordic Thingy:91 extracts data from various sensors and securely transmits it to nRF Connect for Cloud, where it is displayed in a user-friendly interface. The LED can be remotely controlled through the same interface. The firmware supports concurrent operation with LTE Link Monitor, a tool providing an AT command interface for link and network testing. The firmware is developed using the nRF Connect Software Development Kit (SDK). It is open-source and can be leveraged and modified to suit your specific needs. Firmware updates and debugging can be performed using an external programmer/debugger, such as the programmer/debugger on the nRF9160 DK. Nordic Thingy:91 integrates the nRF9160 System-in-Package (SiP) supporting LTE-M, NB-IoT, and GPS, as well as the nRF52840 SoC supporting Bluetooth Low Energy and NFC. Firmware source code, hardware layout, and schematics are all freely available. Nordic Thingy:91 features one antenna supporting GPS, LTE-M, and NB-IoT, enabling support for LTE bands worldwide. It has two antennas connected to the nRF52840: a 2.4 GHz antenna for Bluetooth Low Energy and an NFC antenna. To enable out-of-the-box connectivity to cellular networks, Nordic Thingy:91 includes a nano/4FF SIM card slot and comes bundled with an eSIM from iBasis preloaded with 10 MB of data. A 1400 mAh rechargeable lithium polymer battery is also part of this prototyping platform, facilitating a smooth transition to field prototype testing.
Recursos
- Supports 700 - 960 MHz + 1710 - 2200 MHz LTE bands
- Certifications: CE, FCC
- LTE-M/NB-IoT/GPS, BLE, and NFC antennas
- Nano/4FF SIM card slot
- User-programmable button and RGB LED
- Environmental sensors for temperature, humidity, air quality, and barometric pressure
- Color and light sensor
- Low-power and high-G accelerometer
- Buzzer
- 4 N-MOS transistors for external DC motors or LEDs
- 1400 mAh rechargeable LiPo battery
- USB charging
- PC connectivity via USB
Aplicações
Asset tracking, environmental monitoring
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Fabricante | NORDIC | |
| Emb. | - | |
| Features | Sleep wake-up function |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Fabricante | NORDIC |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Sleep wake-up function |
Descrição
Nordic Thingy:91 is a battery-powered cellular IoT prototyping platform, certified for global operation. It is ideal for rapid prototyping of cellular IoT systems, particularly for asset tracking applications and environmental monitoring. Nordic Thingy:91 includes a set of sensors for collecting data on its own motion and surrounding environment. Temperature, humidity, air quality, air pressure, color, and light data can be easily extracted for local or remote analysis. For input, Nordic Thingy:91 provides a user-programmable button. Visual output is achieved via a user-programmable RGB LED, while a buzzer provides audio output. The standard application firmware on Nordic Thingy:91 extracts data from various sensors and securely transmits it to nRF Connect for Cloud, where it is displayed in a user-friendly interface. The LED can be remotely controlled through the same interface. The firmware supports concurrent operation with LTE Link Monitor, a tool providing an AT command interface for link and network testing. The firmware is developed using the nRF Connect Software Development Kit (SDK). It is open-source and can be leveraged and modified to suit your specific needs. Firmware updates and debugging can be performed using an external programmer/debugger, such as the programmer/debugger on the nRF9160 DK. Nordic Thingy:91 integrates the nRF9160 System-in-Package (SiP) supporting LTE-M, NB-IoT, and GPS, as well as the nRF52840 SoC supporting Bluetooth Low Energy and NFC. Firmware source code, hardware layout, and schematics are all freely available. Nordic Thingy:91 features one antenna supporting GPS, LTE-M, and NB-IoT, enabling support for LTE bands worldwide. It has two antennas connected to the nRF52840: a 2.4 GHz antenna for Bluetooth Low Energy and an NFC antenna. To enable out-of-the-box connectivity to cellular networks, Nordic Thingy:91 includes a nano/4FF SIM card slot and comes bundled with an eSIM from iBasis preloaded with 10 MB of data. A 1400 mAh rechargeable lithium polymer battery is also part of this prototyping platform, facilitating a smooth transition to field prototype testing.
Recursos
- Supports 700 - 960 MHz + 1710 - 2200 MHz LTE bands
- Certifications: CE, FCC
- LTE-M/NB-IoT/GPS, BLE, and NFC antennas
- Nano/4FF SIM card slot
- User-programmable button and RGB LED
- Environmental sensors for temperature, humidity, air quality, and barometric pressure
- Color and light sensor
- Low-power and high-G accelerometer
- Buzzer
- 4 N-MOS transistors for external DC motors or LEDs
- 1400 mAh rechargeable LiPo battery
- USB charging
- PC connectivity via USB
Aplicações
Asset tracking, environmental monitoring
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |