Firecomms FR50MHNR
| Fabricante | |
| Cód. da peça | FR50MHNR |
| Nº LCSC | C17228633 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Fiber Optic Receivers RoHS |
| Folha de Dados | Firecomms FR50MHNR |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Firecomms | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Firecomms |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
Firecomms DC - 50 MBd RedLink receiver is a fully integrated photodiode and receiver IC. The receiver is housed in a compact package and is compatible with plug-terminated plastic optical fiber (POF) or 200μm plastic-clad silica (PCS) fiber. When paired with a suitable transmitter, the receiver can transmit digital signals at 50 Mbps over optical fiber and operates over a temperature range of -40°C to +85°C. The device can be powered by a 5V or 3.3V DC supply and can withstand ±10% supply variation. The receiver is a robust optical-to-electrical receiver with integrated pulse width distortion minimization circuitry for reliable data transmission. The receiver features push-pull TTL-compatible CMOS output, available in both inverting and non-inverting options.
Recursos
- Ideal for use with POF or PCS optical fibers
- Optimized for DC to 50 MBd data transmission
- Industrial temperature range: -40°C to +85°C
- Dual 5V and 3.3V power supply with 10% power rail tolerance
- RoHS compliant with flame-retardant housing (UL 94 V-0)
- Available in inverting and non-inverting options
- Available in horizontal and vertical configurations
- Push-pull TTL-compatible CMOS output
- Ultra-low pulse width distortion for limiting pulse distortion in burst-mode data
- Compatible with universal link cables and connectors
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Firecomms | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Receivers | |
| Fabricante | Firecomms |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
Firecomms DC - 50 MBd RedLink receiver is a fully integrated photodiode and receiver IC. The receiver is housed in a compact package and is compatible with plug-terminated plastic optical fiber (POF) or 200μm plastic-clad silica (PCS) fiber. When paired with a suitable transmitter, the receiver can transmit digital signals at 50 Mbps over optical fiber and operates over a temperature range of -40°C to +85°C. The device can be powered by a 5V or 3.3V DC supply and can withstand ±10% supply variation. The receiver is a robust optical-to-electrical receiver with integrated pulse width distortion minimization circuitry for reliable data transmission. The receiver features push-pull TTL-compatible CMOS output, available in both inverting and non-inverting options.
Recursos
- Ideal for use with POF or PCS optical fibers
- Optimized for DC to 50 MBd data transmission
- Industrial temperature range: -40°C to +85°C
- Dual 5V and 3.3V power supply with 10% power rail tolerance
- RoHS compliant with flame-retardant housing (UL 94 V-0)
- Available in inverting and non-inverting options
- Available in horizontal and vertical configurations
- Push-pull TTL-compatible CMOS output
- Ultra-low pulse width distortion for limiting pulse distortion in burst-mode data
- Compatible with universal link cables and connectors
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |