LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Littelfuse V10E140PL4B1

제조업체
제조사 품번
V10E140PL4B1
LCSC 번호
C1528320
포장
Through Hole
고객 번호
주요 제원
360V 180V 140V 220V Through Hole Varistors, MOVs RoHS
데이터시트Littelfuse V10E140PL4B1
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Circuit Protection/Varistors, MOVs
제조업체Littelfuse
포장Through Hole
Clamping Voltage360V
Rated Wattage-
Energy27.5J
Capacitance1.75nF@1MHz
Maximum DC Volts180V
Maximum AC Volts140V
Varistor Voltage220V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The UltraMOV Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Surge Protection Device (SPD), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching. These devices are produced in radial lead package sizes of 7, 10, 14 and 20mm and offered in a variety of lead forms. UltraMOV varistor are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fanfold), or tape and reel packaging.

주요 특징

AI 번역
  • Lead–free, Halogen-Free and RoHS compliant
  • High peak surge current rating up to 10kA, single 8×20 pulse, (20mm)
  • Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
  • Characterized for maximum standby current (Leakage)
  • Custom voltage types available
  • Standard lead form and lead space options
  • High operating temperature range up to 125°C (phenolic coating option)
  • 10mm, 14mm and 20mm devices are UL Recognized and TUV certifed with 800V isolation voltage rating

응용 분야

AI 번역
  • Surge Protective Devices (SPD)
  • Uninterruptible Power Supplies (UPS)
  • AC power connectors
  • AC power meters
  • Other products requiring voltage clamping against high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.