MICROCHIP AT17LV002-10JU
| Fabricante | |
| Cód. da peça | AT17LV002-10JU |
| Nº LCSC | C1523742 |
| Emb. | PLCC-20(9x9) |
| Número do Cliente | |
| Atrib. princ. | FPGA Configuration EEPROM Memory |
| Folha de Dados | MICROCHIP AT17LV002-10JU |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Fabricante | MICROCHIP | |
| Emb. | PLCC-20(9x9) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware Write Protection | |
| Memory Size | 2Mbit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Programmable Type | EEPROM |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Fabricante | MICROCHIP | |
| Emb. | PLCC-20(9x9) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware Write Protection |
| Tipo | Descrição | |
|---|---|---|
| Memory Size | 2Mbit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Programmable Type | EEPROM |
Descrição
The AT17LV FPGA Configuration EEPROMs (Configurators) provide an easy-to-use, cost-effective configuration memory solution for Field Programmable Gate Arrays. The AT17LV devices are packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP options. The AT17LV Configurators use a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. These devices also support a write protection mechanism within its programming mode. The AT17LV configurators can be programmed with industry-standard programmers, the Atmel ATDH2200E Programming Kit, or the Atmel ATDH2225 ISP Cable.
Recursos
- EE Programmable Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
- 65,536 x 1-bit 524,288 x 1-bit 2,097,152 x 1-bit 131,072 x 1-bit 1,048,576 x 1-bit 4,194,304 x 1-bit 262,144 x 1-bit
- Supports both 3.3V and 5.0V Operating Voltage Applications
- In-System Programmable (ISP) via 2-wire Bus
- Simple Interface to SRAM FPGAs
- Compatible with the Atmel AT6000, AT40K and AT94K Devices, Altera FLEX, APEX Devices, ORCA, Xilinx XC3000, XC4000, XC5200, Spartan, Virtex FPGAs
- Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
- Very Low-power CMOS EEPROM Process
- Programmable Reset Polarity
- Available in 6mm x 6mm x 1mm 8-lead LAP (Pin-compatible with 8-lead SOIC Package), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP Packages
- Emulation of the Atmel AT24CXXX Serial EEPROMs
- Low-power Standby Mode
- High-reliability
- Endurance: 100,000 Write Cycles Data Retention: 90 Years for Industrial Parts (at 85°C)
- Green (Pb/Halide-free/RoHS Compliant) Package Options Available
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Fabricante | MICROCHIP | |
| Emb. | PLCC-20(9x9) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware Write Protection | |
| Memory Size | 2Mbit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Programmable Type | EEPROM |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs | |
| Fabricante | MICROCHIP | |
| Emb. | PLCC-20(9x9) | |
| Features | Cascade readback;Daisy chain;Output enable;Hardware Write Protection |
| Tipo | Descrição | |
|---|---|---|
| Memory Size | 2Mbit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Programmable Type | EEPROM |
Descrição
The AT17LV FPGA Configuration EEPROMs (Configurators) provide an easy-to-use, cost-effective configuration memory solution for Field Programmable Gate Arrays. The AT17LV devices are packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP options. The AT17LV Configurators use a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. These devices also support a write protection mechanism within its programming mode. The AT17LV configurators can be programmed with industry-standard programmers, the Atmel ATDH2200E Programming Kit, or the Atmel ATDH2225 ISP Cable.
Recursos
- EE Programmable Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
- 65,536 x 1-bit 524,288 x 1-bit 2,097,152 x 1-bit 131,072 x 1-bit 1,048,576 x 1-bit 4,194,304 x 1-bit 262,144 x 1-bit
- Supports both 3.3V and 5.0V Operating Voltage Applications
- In-System Programmable (ISP) via 2-wire Bus
- Simple Interface to SRAM FPGAs
- Compatible with the Atmel AT6000, AT40K and AT94K Devices, Altera FLEX, APEX Devices, ORCA, Xilinx XC3000, XC4000, XC5200, Spartan, Virtex FPGAs
- Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
- Very Low-power CMOS EEPROM Process
- Programmable Reset Polarity
- Available in 6mm x 6mm x 1mm 8-lead LAP (Pin-compatible with 8-lead SOIC Package), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP Packages
- Emulation of the Atmel AT24CXXX Serial EEPROMs
- Low-power Standby Mode
- High-reliability
- Endurance: 100,000 Write Cycles Data Retention: 90 Years for Industrial Parts (at 85°C)
- Green (Pb/Halide-free/RoHS Compliant) Package Options Available
C1523742 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |