Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
|---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| | Min: 1 Mult: 1
Full Reel: 2500
|
1206
(1205+1+0)In Stock | BD00KA5WF-E2 | ROHM Semicon | 500mA 50dB@(120Hz) Adjustable 1V~4V Positive electrode 5.5V SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C161948 | SOP-8 | Tape & Reel (TR) | 500mA | 50dB@(120Hz) | 550uA | 200mV@(200mA) | -40℃~+105℃ | Adjustable | 1V~4V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);Anti-Siphon | ||
| | Min: 1 Mult: 1
Full Reel: 2000
|
21
(21+0+0)In Stock | BD00EA5WFP-E2 | ROHM Semicon | 500mA 70dB@(120Hz) Adjustable 1.2V~16V Positive electrode 42V TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3751051 | TO-252-5 | Tape & Reel (TR) | 500mA | 70dB@(120Hz) | - | 830mV@(500mA) | -40℃~+105℃@(Ta) | Adjustable | 1.2V~16V | Positive electrode | 1 | 42V | Overcurrent Protection;Overheat Protection | ||
| | Min: 1 Mult: 1
Full Reel: 2000
| 0 | BD00FC0WFP-E2 | ROHM Semicon | TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6131655 | TO-252-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2000
|
1
(1+0+0)In Stock | BD00C0AWFP-E2 | ROHM Semicon | 55dB@(120Hz) 1A Adjustable 3V~15V Positive electrode 26.5V TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C79638 | TO-252-5 | Tape & Reel (TR) | 1A | 55dB@(120Hz) | 1mA | 500mV@(500mA) | -40℃~+105℃@(Ta) | Adjustable | 3V~15V | Positive electrode | 1 | 26.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);Anti-Reverse | ||
| | Min: 1 Mult: 1
Full Reel: 2000
|
7
(0+7+0)In Stock | BD00KA5WFP-E2 | ROHM Semicon | 500mA 50dB@(120Hz) Adjustable 1V~4V Positive electrode 5.5V TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C509719 | TO-252-5 | Tape & Reel (TR) | 500mA | 50dB@(120Hz) | 550uA | 200mV@(200mA) | -40℃~+105℃ | Adjustable | 1V~4V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);Anti-Siphon | ||
| | Min: 1 Mult: 1
Full Reel: 2000
| 0 | BD00FDAWHFP-TR | ROHM Semicon | TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6868913 | TO-263-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00FA1WEFJ-E2 | ROHM Semicon | HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6129524 | HTSOP-8-J | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2000
| 0 | BD00EA5WHFP-TR | ROHM Semicon | 500mA 70dB@(120Hz) Adjustable 1.2V~16V Positive electrode 42V HRP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3745159 | HRP-5 | Tape & Reel (TR) | 500mA | 70dB@(120Hz) | 46uA | 830mV@(500mA) | -40℃~+105℃@(Ta) | Adjustable | 1.2V~16V | Positive electrode | 1 | 42V | Overcurrent Protection;Overheat Protection | ||
| | Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | BD00D0AWHFP-TR | ROHM Semicon | 55dB@(120Hz) 2A Adjustable 3V~15V Positive electrode 25V HRP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3747244 | HRP-5 | Tape & Reel (TR) | 2A | 55dB@(120Hz) | - | 550mV@(1A) | -40℃~+105℃ | Adjustable | 3V~15V | Positive electrode | 1 | 25V | Overcurrent Protection;Overheat Protection | ||
| | Min: 5 Mult: 5
Full Reel: 2500
|
9
(8+1+0)In Stock | BD00IC0WEFJ-E2 | ROHM Semicon | 1A Adjustable 800mV~4.5V Positive electrode 5.5V SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C190156 | SOIC-8-EP | Tape & Reel (TR) | 1A | - | 250uA | 600mV@(1A) | -25℃~+85℃ | Adjustable | 800mV~4.5V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Anti-Reverse | ||
| | Min: 1 Mult: 1
Full Reel: 2500
|
85
(85+0+0)In Stock | BD00GA5WEFJ-E2 | ROHM Semicon | 500mA Adjustable 1.5V~13V Positive electrode 14V HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5336547 | HTSOP-J8 | Tape & Reel (TR) | 500mA | - | 600uA | 900mV@(500mA) | -25℃~+85℃ | Adjustable | 1.5V~13V | Positive electrode | 1 | 14V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Anti-Reverse | ||
| | Min: 1 Mult: 1
Full Reel: 2000
|
1649
(0+1649+0)In Stock | BD00C0AWFP-CE2 | ROHM Semicon | 55dB@(120Hz) 1A Adjustable 1V~15V Positive electrode 26.5V TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3748689 | TO-252-5 | Tape & Reel (TR) | 1A | 55dB@(120Hz) | 2.5mA | 500mV@(500mA) | -40℃~+125℃@(Ta) | Adjustable | 1V~15V | Positive electrode | 1 | 26.5V | Overcurrent Protection;Overheat Protection | ||
| | Min: 5 Mult: 5
Full Reel: 2500
|
10
(0+10+0)In Stock | BD00GA3WEFJ-E2 | ROHM Semicon | HTSOP-J8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C509748 | HTSOP-J8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00HA5WEFJ-E2 | ROHM Semicon | HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5576191 | HTSOP-8-J | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 4000
| 0 | BD00GA3WNUX-TR | ROHM Semicon | UFDFN-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5576185 | UFDFN-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00HC0WEFJ-E2 | ROHM Semicon | HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5595013 | HTSOP-8-J | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00HC5WEFJ-E2 | ROHM Semicon | 1.5A Adjustable 1.5V~7V Positive electrode 8V HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3748044 | HTSOP-J8 | Tape & Reel (TR) | 1.5A | - | 600uA | 930mV@(1.5A) | -25℃~+85℃ | Adjustable | 1.5V~7V | Positive electrode | 1 | 8V | Overcurrent Protection;Overheat Protection;Soft Start | ||
| | Min: 1 Mult: 1
Full Reel: 2000
| 0 | BD00FD0WHFP-TR | ROHM Semicon | 55dB@(120Hz) 2A Adjustable 1.5V~18V Positive electrode 32V HRP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3746994 | HRP-5 | Tape & Reel (TR) | 2A | 55dB@(120Hz) | 1mA | 550mV@(1A) | -40℃~+105℃@(Ta) | Adjustable | 1.5V~18V | Positive electrode | 1 | 32V | Overcurrent Protection;Overheat Protection | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00IA5WEFJ-E2 | ROHM Semicon | HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7085670 | HTSOP-8-J | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 500
| 0 | BD00EA5WFP2-E2 | ROHM Semicon | TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6868910 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | BD00GC0WEFJ-E2 | ROHM Semicon | 1A Adjustable 1.5V~13V Positive electrode 14V HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C600725 | HTSOP-J8 | Tape & Reel (TR) | 1A | - | 600uA | 920mV@(1A) | -25℃~+85℃ | Adjustable | 1.5V~13V | Positive electrode | 1 | 14V | - | |||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00HA3WEFJ-E2 | ROHM Semicon | 300mA Adjustable 1.5V~7V Positive electrode 8V HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3751311 | HTSOP-J8 | Tape & Reel (TR) | 300mA | - | 600uA | 900mV@(300mA) | -25℃~+85℃ | Adjustable | 1.5V~7V | Positive electrode | 1 | 8V | Overcurrent Protection;Overheat Protection;Soft Start | ||
| | Min: 1 Mult: 1
Full Reel: 2500
|
653
(648+5+0)In Stock | BD00FC0WEFJ-E2 | ROHM Semicon | 1A Adjustable 1V~15V Positive electrode 35V HTSOP-J8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2909276 | HTSOP-J8-EP | Tape & Reel (TR) | 1A | - | - | - | -25℃~+85℃ | Adjustable | 1V~15V | Positive electrode | 1 | 35V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00GA5VEFJ-ME2 | ROHM Semicon | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20645405 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| | Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD00GC0VEFJ-ME2 | ROHM Semicon | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20792666 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |