Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Output Type
|
Output Voltage
|
Output Configuration
|
Number of Outputs
|
Voltage - Supply
|
Operating Temperature
|
Features
|
Voltage Dropout
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Output Type
|
Output Voltage
|
Output Configuration
|
Number of Outputs
|
Voltage - Supply
|
Operating Temperature
|
Features
|
Voltage Dropout
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 1000
|
31740
(29640+2100+0)In Stock | 78L05 | GR | 60dB@(120Hz) 150mA Fixed 5V Positive electrode 36V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164475 | SOT-89 | Tape & Reel (TR) | 60dB@(120Hz) | 150mA | 3mA | Fixed | 5V | Positive electrode | 1 | 36V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11600
(5960+5640+0)In Stock | GR6220B331MR-G | GR | 75dB@(1kHz) 300mA Fixed 3.3V Positive electrode 7V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631760 | SOT-23-5 | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 25uA | Fixed | 3.3V | Positive electrode | 1 | 7V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10050
(2950+7100+0)In Stock | GR6206P332MR-G | GR | 200mA Fixed 3.3V 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631737 | SOT-23-3 | Tape & Reel (TR) | - | 200mA | 6.5uA | Fixed | 3.3V | - | 1 | 6.5V | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 121mV@(40mA) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8800
(0+8800+0)In Stock | GR6206P302MR-G | GR | 200mA Fixed 3V Positive electrode 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631736 | SOT-23-3 | Tape & Reel (TR) | - | 200mA | 6.5uA | Fixed | 3V | Positive electrode | 1 | 6.5V | -45℃~+85℃ | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 110mV@(40mA) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6880
(0+6880+0)In Stock | GR6220B301MR-G | GR | 75dB@(1kHz) 300mA Fixed 3V Positive electrode 7V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631759 | SOT-23-5 | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 25uA | Fixed | 3V | Positive electrode | 1 | 7V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
6030
(4950+1080+0)In Stock | GR7533H | GR | 30mA Fixed 3.3V Positive electrode 25V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631780 | SOT-89-3 | Tape & Reel (TR) | - | 30mA | 2uA | Fixed | 3.3V | Positive electrode | 1 | 25V | -25℃~+80℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6000
(6000+0+0)In Stock | AMS1117-3.3 | GR | 75dB@(120Hz) 1A Fixed 3.3V Positive electrode 15V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164485 | SOT-223 | Tape & Reel (TR) | 75dB@(120Hz) | 1A | 5mA | Fixed | 3.3V | Positive electrode | 1 | 15V | - | Overcurrent Protection(OCP);Thermal Protection(TSD) | 1.2V@(1A) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+5900+0)In Stock | GR6206P282MR-G | GR | 300mA Fixed 2.8V 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631735 | SOT-23-3 | Tape & Reel (TR) | - | 300mA | 6.5uA | Fixed | 2.8V | - | 1 | 6.5V | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
5560
(2140+3420+0)In Stock | GR7550 | GR | 100mA Fixed 5V Positive electrode 18V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631773 | SOT-89-3 | Tape & Reel (TR) | - | 100mA | 2uA | Fixed | 5V | Positive electrode | 1 | 18V | -25℃~+70℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
5370
(4340+1030+0)In Stock | 78L09 | GR | 49dB@(120Hz) 150mA Fixed 9V Positive electrode 36V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164478 | SOT-89 | Tape & Reel (TR) | 49dB@(120Hz) | 150mA | - | Fixed | 9V | Positive electrode | 1 | 36V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5230
(5230+0+0)In Stock | GR6119C33M5G | GR | 40dB@(1kHz) 200mA Fixed 3.3V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164489 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 200mA | 3uA | Fixed | 3.3V | Positive electrode | 1 | 18V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 30mV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4870
(4390+480+0)In Stock | GR6119C30M5G | GR | 40dB@(1kHz) 200mA Fixed 3V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164488 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 200mA | 0.1uA | Fixed | 3V | Positive electrode | 1 | 18V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 30mV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4350
(0+4350+0)In Stock | GR6206P272MR-G | GR | 300mA Fixed 2.7V 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631734 | SOT-23-3 | Tape & Reel (TR) | - | 300mA | 6.5uA | Fixed | 2.7V | - | 1 | 6.5V | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3310
(0+3310+0)In Stock | GR6119C50M5G | GR | 40dB 400mA Fixed 5V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164490 | SOT-23-5 | Tape & Reel (TR) | 40dB | 400mA | 0.1uA | Fixed | 5V | Positive electrode | 1 | 18V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 30mV | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
3130
(2580+550+0)In Stock | 78L12 | GR | 49dB@(120Hz) 150mA Fixed 12V Positive electrode 36V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164480 | SOT-89 | Tape & Reel (TR) | 49dB@(120Hz) | 150mA | - | Fixed | 12V | Positive electrode | 1 | 36V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | GR6219B182MR | GR | 40dB@(1kHz) 300mA Fixed 1.8V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631806 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 300mA | 15uA | Fixed | 1.8V | Positive electrode | 1 | 6.5V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | GR6219B282MR | GR | 40dB@(1kHz) 300mA Fixed 2.8V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631808 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 300mA | 15uA | Fixed | 2.8V | Positive electrode | 1 | 6.5V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | GR5300A28M3G | GR | 100mA Fixed 2.8V Positive electrode 10V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631799 | SOT-23 | Tape & Reel (TR) | - | 100mA | 2uA | Fixed | 2.8V | Positive electrode | 1 | 10V | -25℃~+70℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | GR6206P282MR | GR | 300mA Fixed 2.8V 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631743 | SOT-23-3 | Tape & Reel (TR) | - | 300mA | 6.5uA | Fixed | 2.8V | - | 1 | 6.5V | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | GR6219B362MR | GR | 40dB@(1kHz) 300mA Fixed 3.6V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631813 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 300mA | 15uA | Fixed | 3.6V | Positive electrode | 1 | 6.5V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2980
(0+2980+0)In Stock | GR7140S | GR | 100mA Fixed 4V Positive electrode 18V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631777 | SOT-23-3 | Tape & Reel (TR) | - | 100mA | 3uA | Fixed | 4V | Positive electrode | 1 | 18V | -25℃~+70℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2980
(0+2980+0)In Stock | GR6219B152MR | GR | 40dB@(1kHz) 300mA Fixed 1.5V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631805 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 300mA | 15uA | Fixed | 1.5V | Positive electrode | 1 | 6.5V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2980
(0+2980+0)In Stock | GR7150S | GR | 100mA Fixed 5V Positive electrode 18V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631779 | SOT-23-3 | Tape & Reel (TR) | - | 100mA | 2uA | Fixed | 5V | Positive electrode | 1 | 18V | -25℃~+70℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2980
(0+2980+0)In Stock | GR6206P252MR | GR | 300mA Fixed 2.5V 6.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631741 | SOT-23-3 | Tape & Reel (TR) | - | 300mA | 6.5uA | Fixed | 2.5V | - | 1 | 6.5V | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+2970+0)In Stock | GR6219B342MR | GR | 40dB@(1kHz) 300mA Fixed 3.4V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19631811 | SOT-23-5 | Tape & Reel (TR) | 40dB@(1kHz) | 300mA | 15uA | Fixed | 3.4V | Positive electrode | 1 | 6.5V | -20℃~+60℃ | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - |