Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Current - Gate Trigger(Igt)
|
Voltage - On State(Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Current - On State(It(RMS))
|
Operating Temperature
|
Peak off - state voltage(Vdrm)
|
Current - Surge(Itsm@f)
|
Output Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Current - Gate Trigger(Igt)
|
Voltage - On State(Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Current - On State(It(RMS))
|
Operating Temperature
|
Peak off - state voltage(Vdrm)
|
Current - Surge(Itsm@f)
|
Output Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3895
(0+3895+0)In Stock | NYC0102BLT1G | Littelfuse | 6mA 200uA 200V SOT-23 Thyristors (SCR)/Modules ROHS | C130139 | SOT-23 | Tape & Reel (TR) | 6mA | 200uA | 1.7V | 0.02W | 0.25A | -40℃~+125℃ | 200V | 7A@60Hz | - | 800mV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2995
(0+2995+0)In Stock | K2200GRP | Littelfuse | DO-15 Thyristors (SCR)/Modules ROHS | C315931 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
725
(725+0+0)In Stock | MAC08MT1G | Littelfuse | 5mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3613955 | SOT-223 | Tape & Reel (TR) | 5mA | 10mA | - | - | 800mA | -40℃~+110℃@(Tj) | 600V | 8A@60Hz | - | 2V | ||
| Min: 1 Mult: 1 |
504
(184+320+0)In Stock ![]() | S8055RTP | Littelfuse | 60mA 40mA 1kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C207243 | TO-220 | Tube-packed | 60mA | 40mA | 1.8V | - | 55A | -40℃~125℃ | 1kV | 650A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
330
(246+84+0)In Stock | MAC4DHMT4G | Littelfuse | 15mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614017 | TO-252(DPAK) | Tape & Reel (TR) | 15mA | 5mA | - | - | 4A | -40℃~+110℃@(Tj) | 600V | 40A@60Hz | - | 1.3V | ||
| Min: 1 Mult: 1 |
302
(0+302+0)In Stock | S4025LTP | Littelfuse | 40mA 35mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C5440406 | TO-220AB | Tube-packed | 40mA | 35mA | 1.6V | 0.8W | 25A | -40℃~125℃ | 400V | 350A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
297
(0+297+0)In Stock | S6X8TSRP | Littelfuse | 5mA 5uA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C2936132 | SOT-223 | Tape & Reel (TR) | 5mA | 5uA | 1.7V | 100mW | 800mA | -40℃~+125℃ | 800V | 8A@50Hz | - | 800mV | ||
| Min: 1 Mult: 1 |
123
(0+123+0)In Stock | 2N6504G | Littelfuse | 18mA 9mA 50V TO-220AB Thyristors (SCR)/Modules ROHS | C2760742 | TO-220AB | Tube-packed | 18mA | 9mA | 1.8V | 500mW | 25A | -40℃~+125℃ | 50V | 250A@60Hz | - | 1V | ||
| Min: 1 Mult: 1 |
95
(1+94+0)In Stock | S4008LS3TP | Littelfuse | 4mA 0.5mA 400V TO-220AB-3 Thyristors (SCR)/Modules ROHS | C2760130 | TO-220AB-3 | Tube-packed | 4mA | 0.5mA | 1.6V | 0.4W | 8A | -40℃~110℃ | 400V | 100A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 |
94
(94+0+0)In Stock | S6025RTP | Littelfuse | 35mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C151230 | TO-220AB-R | Tube-packed | - | 35mA | 1.6V | 0.8W | 25A | -40℃~125℃ | 600V | 350A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
90
(0+90+0)In Stock | LX807MBRP | Littelfuse | 5mA 5mA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C3614333 | SOT-89 | Tape & Reel (TR) | 5mA | 5mA | 1.6V | 100mW | 800mA | -40℃~110℃ | 600V | 9.5A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 |
78
(78+0+0)In Stock | C106DG | Littelfuse | 0.19mA 15uA 400V TO-225-3 Thyristors (SCR)/Modules ROHS | C151644 | TO-225-3 | Bag-packed | 0.19mA | 15uA | 2.2V | - | 4A | -40℃~+110℃ | 400V | 20A | - | - | ||
| Min: 1 Mult: 1 |
53
(0+0+53)In Stock | 2N6075AG | Littelfuse | TO-225-3 Thyristors (SCR)/Modules ROHS | C151673 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
50
(0+50+0)In Stock | Q4004D3RP | Littelfuse | 20mA 10mA 400V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C5346094 | TO-252(DPAK) | Tape & Reel (TR) | 20mA | 10mA | 1.6V | 300mW | 4A | -40℃~125℃ | 400V | 46A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 |
50
(50+0+0)In Stock | BTB16-800BW3G | Littelfuse | 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614544 | TO-220AB | Tube-packed | - | 50mA | - | - | 16A | -40℃~+125℃@(Tj) | 800V | 170A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 |
48
(0+48+0)In Stock | S8X5ECS | Littelfuse | 3mA 20uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3615135 | TO-92 | Bag-packed | 3mA | 20uA | 1.8V | 200mW | 0.5A | -40℃~125℃ | 800V | 10A@50Hz | - | 800mV | ||
| Min: 1 Mult: 1 |
39
(39+0+0)In Stock | MCR8SNG | Littelfuse | 0.5mA 5uA 800V TO-220-3 Thyristors (SCR)/Modules ROHS | C189780 | TO-220-3 | Tube-packed | 0.5mA | 5uA | 1.8V | 500mW | 8A | -40℃~110℃ | 800V | 80A | - | - | ||
| Min: 1 Mult: 1 |
35
(0+35+0)In Stock | BTA16-600CW3G | Littelfuse | 50mA 2mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C2936117 | TO-220AB | Tube-packed | 50mA | 2mA | - | 1W | 16A | -40℃~+125℃ | 600V | 125A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 |
33
(0+33+0)In Stock | MCR8SDG | Littelfuse | 6mA 200uA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614676 | TO-220AB | Tube-packed | 6mA | 200uA | 1.8V | - | 8A | -40℃~+110℃ | 400V | 80A@60Hz | - | 1V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
30
(0+30+0)In Stock | NYC226STT1G | Littelfuse | 5mA 200uA 400V SOT-223 Thyristors (SCR)/Modules ROHS | C3614685 | SOT-223 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | - | 1.5A | -40℃~+110℃ | 400V | 15A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1 |
25
(0+25+0)In Stock | S4015LTP | Littelfuse | 40mA 30mA 1kV TO-220-2 Thyristors (SCR)/Modules ROHS | C5346109 | TO-220-2 | Tape & Reel (TR) | 40mA | 30mA | 1.6V | 0.6W | 15A | -40℃~125℃ | 1kV | 225A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 |
25
(0+25+0)In Stock | BTA12-600CW3G | Littelfuse | 45mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614983 | TO-220AB | Tube-packed | 45mA | 35mA | - | - | 12A | -40℃~+125℃@(Tj) | 600V | 105A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 |
25
(0+25+0)In Stock | BTB16-600BW3G | Littelfuse | 60mA 2.5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C5346106 | TO-220AB | Tape & Reel (TR) | 60mA | 2.5mA | - | 1W | 16A | -40℃~+125℃ | 600V | 170A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
25
(0+25+0)In Stock | L4008D6RP | Littelfuse | 10mA 5mA 400V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151662 | TO-252-2(DPAK) | Tape & Reel (TR) | 10mA | 5mA | - | - | 8A | -40℃~+110℃@(Tj) | 400V | - | - | 1.3V | ||
| Min: 1 Mult: 1 |
25
(25+0+0)In Stock | S8065KTP | Littelfuse | 80mA 50mA 1kV 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C207244 | TO-218-3 | Tube-packed | 80mA | 50mA | 1.8V | 1W | 70A | -40℃~125℃ | 1kV | 950A@60Hz | 1 unidirectional thyristor | 2V |