Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
25770
(0+3320+22450)In Stock | SMAJ200A | Suzhou Good-Ark Elec | 1.2A 324V 224V 200V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C174039 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 1.2A | 324V | 224V | 200V | TVS | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
14180
(0+0+14180)In Stock | SMAJ58A | Suzhou Good-Ark Elec | 4.3A 93.6V 64.4V 58V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C280379 | SMA | Tape & Reel (TR) | 1uA | 4.3A | 93.6V | 64.4V | 58V | TVS | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
7710
(0+7710+0)In Stock | SMAJ7.0A | Suzhou Good-Ark Elec | 33.3A 12V 7.78V 7V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266335 | SMA(DO-214AC) | Tape & Reel (TR) | - | 33.3A | 12V | 7.78V | 7V | TVS | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
5925
(0+5+5920)In Stock | SMBJ200A | Suzhou Good-Ark Elec | 1.9A 324V 224V 200V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C174023 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1.9A | 324V | 224V | 200V | TVS | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
5300
(0+2535+2765)In Stock | SMBJ6.0CA | Suzhou Good-Ark Elec | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266341 | SMB(DO-214AA) | Tape & Reel (TR) | 800uA | 58.3A | 10.3V | 6.67V | 6V | TVS | 600W | |||
Min: 10 Mult: 10
Full Reel: 7500
|
5230
(0+5230+0)In Stock | SMAJ5.0CA | Suzhou Good-Ark Elec | 43.5A 400W 9.2V 7.25V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266332 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 43.5A | 9.2V | 7.25V | 5V | TVS | 400W | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
5210
(0+275+4935)In Stock | SMBJ30A | Suzhou Good-Ark Elec | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266337 | SMB(DO-214AA) | Tape & Reel (TR) | - | 12.4A | 48.4V | 33.3V | 30V | TVS | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
4340
(0+1380+2960)In Stock | SMAJ18CA | Suzhou Good-Ark Elec | 13.7A 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266338 | SMA(DO-214AC) | Tape & Reel (TR) | - | 13.7A | 29.2V | 20V | 18V | TVS | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
3410
(0+3410+0)In Stock | SMAJ5.0A | Suzhou Good-Ark Elec | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266333 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 43.5A | 9.2V | 6.4V | 5V | TVS | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2800
(0+0+2800)In Stock | SMBJ5.0CA | Suzhou Good-Ark Elec | 43.5A 400W 9.2V 7.25V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266340 | SMB(DO-214AA) | Tape & Reel (TR) | 800uA | 43.5A | 9.2V | 7.25V | 5V | TVS | 400W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2790
(0+2790+0)In Stock | SMBJ12CA | Suzhou Good-Ark Elec | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192787 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | 19.9V | 13.3V | 12V | TVS | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2120
(0+2060+60)In Stock | SMBJ12A | Suzhou Good-Ark Elec | 30.2A 19.9V 13.3V 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192788 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | 19.9V | 13.3V | 12V | TVS | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
1105
(0+555+550)In Stock | SMBJ24CA | Suzhou Good-Ark Elec | 15.4A 38.9V 26.7V 24V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192789 | SMB(DO-214AA) | Tape & Reel (TR) | - | 15.4A | 38.9V | 26.7V | 24V | TVS | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 7500
|
980
(0+980+0)In Stock | SMAJ30CA | Suzhou Good-Ark Elec | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266339 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 8.3A | 48.4V | 33.3V | 30V | TVS | 400W | ||
DEALS | Min: 5 Mult: 5 |
295
(0+295+0)In Stock | P6KE6.8A | Suzhou Good-Ark Elec | 57.1A 10.5V 6.45V 5.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C280387 | DO-15 | Tape & Reel (TR) | - | 57.1A | 10.5V | 6.45V | 5.8V | TVS | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
210
(0+210+0)In Stock | SMBJ75CA | Suzhou Good-Ark Elec | 5A 121V 83.3V 75V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C280377 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 5A | 121V | 83.3V | 75V | TVS | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
160
(0+0+160)In Stock | SMBJ24A | Suzhou Good-Ark Elec | 15.4A 38.9V 26.7V 24V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192790 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 15.4A | 38.9V | 26.7V | 24V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
105
(0+0+105)In Stock | SMBJ58A | Suzhou Good-Ark Elec | 6.4A 93.6V 64.4V 58V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C280378 | SMB | Tape & Reel (TR) | - | 6.4A | 93.6V | 64.4V | 58V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 7500
|
90
(0+0+90)In Stock | SMAJ8.5CA | Suzhou Good-Ark Elec | 27.8A 14.4V 9.44V 8.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266336 | SMA(DO-214AC) | Tape & Reel (TR) | - | 27.8A | 14.4V | 9.44V | 8.5V | TVS | - | |||
Min: 5 Mult: 5 |
90
(0+0+90)In Stock | P6KE22A | Suzhou Good-Ark Elec | 19.6A 30.6V 20.9V 18.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C280385 | DO-15 | Tape & Reel (TR) | - | 19.6A | 30.6V | 20.9V | 18.8V | TVS | - | |||
Min: 5 Mult: 5 |
25
(0+0+25)In Stock | P6KE200A | Suzhou Good-Ark Elec | 2.2A 274V 190V 171V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C174012 | DO-15 | Tape & Reel (TR) | - | 2.2A | 274V | 190V | 171V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 6000
|
15
(0+0+15)In Stock | SMBJ16CA | Suzhou Good-Ark Elec | 23.1A 26V 17.8V 16V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192791 | SMB(DO-214AA) | Tape & Reel (TR) | - | 23.1A | 26V | 17.8V | 16V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 7500
|
10
(0+0+10)In Stock | SMAJ7.0CA | Suzhou Good-Ark Elec | 33.3A 12V 7.78V 7V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C266334 | SMA(DO-214AC) | Tape & Reel (TR) | - | 33.3A | 12V | 7.78V | 7V | TVS | - | |||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | 1.5KE68A | Suzhou Good-Ark Elec | 16.3A 92V 64.6V 58.1V DO-201AE Electrostatic and Surge Protection (TVS/ESD) ROHS | C266346 | DO-201AE | Box-packed | 1uA | 16.3A | 92V | 64.6V | 58.1V | TVS | - | |||
Min: 5 Mult: 5 | 0 | P6KE220A | Suzhou Good-Ark Elec | 1.8A 328V 209V 185V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C280386 | DO-15 | Tape & Reel (TR) | - | 1.8A | 328V | 209V | 185V | TVS | - |