Results: 4
Package
Average Rectified Current (Io)
Diode Configuration
Operating Temperature
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Reverse Leakage Current
Reverse Recovery Time (trr)
Results: 4
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Voltage (Vr)
Operating Temperature
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Average Rectified Current (Io)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Voltage (Vr)
Operating Temperature
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Average Rectified Current (Io)
Min: 1
Mult: 1
0
1N4531URMicrosemi
75V -65℃~+175℃@(Tj) Single 1.2V@100mA 20ns 500nA@75V 125mA DO-213AA Switching Diode ROHS
C3312674DO-213AABag-packed75V-65℃~+175℃@(Tj)Single1.2V@100mA20ns500nA@75V125mA
Min: 1
Mult: 1
0
1N4534Microsemi
50V -65℃~+175℃@(Tj) Single 880mV@20mA 4ns 50nA@50V 150mA DO-34 Switching Diode ROHS
C3312713DO-34Bag-packed50V-65℃~+175℃@(Tj)Single880mV@20mA4ns50nA@50V150mA
Min: 1
Mult: 1
0
1N4531Microsemi
75V -65℃~+175℃@(Tj) Single 1.2V@100mA 20ns 500nA@75V 125mA DO-34 Switching Diode ROHS
C3312714DO-34Bag-packed75V-65℃~+175℃@(Tj)Single1.2V@100mA20ns500nA@75V125mA
Min: 1
Mult: 1
0
CCR257Microsemi
50V -55℃~+175℃@(Tj) Single 11.1A Die Switching Diode ROHS
C3312630DieBag-packed50V-55℃~+175℃@(Tj)Single---11.1A