Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
72
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-off time
Turn-on time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
72
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
3211
(3206+5+0)In Stock | VO1400AEFTR | SPST-NO(1 Form A) 1.1V 60V 2.3Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C142551 | SOP-4-2.54mm | Tape & Reel (TR) | 52us | SPST-NO(1 Form A) | 3.75kV | 36us | 1.1V | 60V | 2.3Ω | 100mA | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
875
(875+0+0)In Stock ![]() | VOM1271T | 1.4V DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146286 | SOP-4-2.54mm | Tape & Reel (TR) | 53us | - | 4.5kV | 24us | 1.4V | - | - | - | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
500
(500+0+0)In Stock ![]() | VO14642AABTR | SPST-NO(1 Form A) 1.3V 60V 0.18Ω 2A SMD-6P Solid State Relays (MOS Output) ROHS | C2653901 | SMD-6P | Tape & Reel (TR) | 370us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.3V | 60V | 0.18Ω | 2A | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
67
(67+0+0)In Stock | LH1500AABTR | 1.6V 350V 22Ω AC,DC SMD-6P Solid State Relays (MOS Output) ROHS | C3008868 | SMD-6P | Tape & Reel (TR) | - | - | 5.3kV | - | 1.6V | 350V | 22Ω | - | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
35
(5+30+0)In Stock | LH1522AACTR | SPST-NO(1 Form A) 1.36V 200V 12Ω 200mA DC SMD-8P Solid State Relays (MOS Output) ROHS | C2653983 | SMD-8P | Tape & Reel (TR) | 200us | SPST-NO(1 Form A) | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
32
(32+0+0)In Stock | LH1526AACTR | SPST-NO(1 Form A) 1.28V 400V 22Ω 125mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152186 | SMD-8P | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(20+0+0)In Stock | LH1510AABTR | SMD-6P Solid State Relays (MOS Output) ROHS | C559566 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | LH1512BAC | SPST-NO+SPST-NC(1 Form A&B) 1.45V 200V 10Ω 200mA DC SMD-8P Solid State Relays (MOS Output) ROHS | C1558766 | SMD-8P | Tube-packed | - | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | - | 1.45V | 200V | 10Ω | 200mA | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(10+0+0)In Stock | LH1525AABTR | SPST-NO(1 Form A) 1.28V 400V 22Ω 125mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152219 | SMD-6P | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(10+0+0)In Stock | LH1540AABTR | SPST-NO(1 Form A) 1.45V 350V 22Ω 120mA AC,DC SMD-6P Solid State Relays (MOS Output) ROHS | C3001847 | SMD-6P | Tape & Reel (TR) | 1.2ms | SPST-NO(1 Form A) | 5.3kV | 500us | 1.45V | 350V | 22Ω | 120mA | AC,DC | |||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | LH1502BB | SPST-NO+SPST-NC(1 Form A&B) 1.26V 350V 20Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558839 | DIP-8 | Tube-packed | 3.2ms;3.8ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 1.6ms;800us | 1.26V | 350V | 20Ω | 150mA | - | |||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | LH1522AAC | 1.36V 200V 12Ω 200mA DC SMD-8P Solid State Relays (MOS Output) ROHS | C5334324 | SMD-8P | Tube-packed | 200us | - | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | DC | |||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | LH1511BAB | AC,DC SMD-6P Solid State Relays (MOS Output) ROHS | C6890404 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(5+0+0)In Stock | LH1512BACTR | SPST-NO+SPST-NC(1 Form A&B) 1.45V 200V 10Ω 200mA DC SMD-8P Solid State Relays (MOS Output) ROHS | C2653965 | SMD-8P | Tape & Reel (TR) | - | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 1.2ms;2ms | 1.45V | 200V | 10Ω | 200mA | DC | |||
| Min: 1 Mult: 1 |
3
(3+0+0)In Stock | VOR1142M4 | SPST-NO(1 Form A) 1.5V 400V 22Ω 140mA DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143763 | SOP-4-2.54mm | Tube-packed | 200us | SPST-NO(1 Form A) | 3.75kV | 50us | 1.5V | 400V | 22Ω | 140mA | DC | |||
| Min: 1 Mult: 1 |
3
(3+0+0)In Stock | LH1546ADF | SPST-NO(1 Form A) 1.2V 350V 28Ω 120mA DC SMD-4P Solid State Relays (MOS Output) ROHS | C145011 | SMD-4P | Tube-packed | 2ms | SPST-NO(1 Form A) | 5.3kV | 80us | 1.2V | 350V | 28Ω | 120mA | DC | |||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | LH1540AAB | SPST-NO(1 Form A) 1.26V 350V 20Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C145481 | SMD-6P | Tube-packed | 1.2ms | SPST-NO(1 Form A) | 5.3kV | 500us | 1.26V | 350V | 20Ω | 120mA | - | |||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | LH1501BAB | SPST-NC(1 Form B) 1.26V 350V 20Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558828 | SMD-6P | Tube-packed | 2ms | SPST-NC(1 Form B) | 3.75kV | 1ms | 1.26V | 350V | 20Ω | 150mA | - | |||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | LH1546AEF | SPST-NO(1 Form A) 1.18V 350V 28Ω 120mA DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C142599 | SOP-4-2.54mm | Tube-packed | 2ms | SPST-NO(1 Form A) | 3.75kV | 80us | 1.18V | 350V | 28Ω | 120mA | DC | |||
| Min: 1 Mult: 1 | 0 | LH1510AT | SPST-NO(1 Form A) 1.27V 200V 11.27Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C3008925 | DIP-6 | Tube-packed | 500us | SPST-NO(1 Form A) | 5.3kV | 700us | 1.27V | 200V | 11.27Ω | 200mA | - | |||
| Min: 1 Mult: 1 | 0 | VOR1121A6 | DIP-6 Solid State Relays (MOS Output) ROHS | C5334341 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | LH1518AAB | SPST-NO(1 Form A) 1.36V 250V 12Ω 155mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558752 | SMD-6P | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 155mA | - | |||
| Min: 1 Mult: 1 | 0 | VO14642AT | SPST-NO(1 Form A) 1.3V 60V 0.18Ω 2A DIP-6 Solid State Relays (MOS Output) ROHS | C1525237 | DIP-6 | Tube-packed | 370us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.3V | 60V | 0.18Ω | 2A | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | VOR1142B6T | SPST-NO(1 Form A) 1.36V 400V 22Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152053 | SMD-6P | Tape & Reel (TR) | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | |||
| Min: 1 Mult: 1 | 0 | LH1520AAC | SPST-NO(1 Form A) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C222426 | SMD-8P | Tube-packed | 1.4ms | SPST-NO(1 Form A) | 5.3kV | 700us | 1.26V | 350V | 20Ω | 150mA | - |