Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 10000
| 0 | TYOH1E106F62MTR | TE Connectivity | 25V 10uF Polymer ±20% 80mΩ@100kHz 1.5A@300kHz SMD,D6.3xL6mm Solid Capacitors ROHS | C2162572 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 80mΩ@100kHz | 6mm | 1.5A@300kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |