Power Module/Power Supply
The Results of Power Module/Power Supply 3
Package
Packaging/Housing
efficiency
Voltage - Input (maximum value)
Power (W)
Voltage - Isolation
Voltage - Output 1
type
characteristic
working temperature
Installation type
application
Size/Size
Output count
Current output (maximum value)
Voltage - Input (minimum value)
Results: 3
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
size
output power
output voltage
efficiency
Installation type
Output current (maximum value)
application
input voltage
working temperature
Voltage - Output 3
Remarks
Size/Size
Packaging/Housing
Voltage - Output 2
Certification bodies
characteristic
Voltage - Input
Standard number
type
Supplier Device Packaging
Control characteristics
Output count
Voltage - Input (minimum value)
Voltage - Input (maximum value)
Power (W)
Voltage - Isolation
Voltage - Output 1
Current output (maximum value)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
size
output power
output voltage
efficiency
Installation type
Output current (maximum value)
application
input voltage
working temperature
Voltage - Output 3
Remarks
Size/Size
Packaging/Housing
Voltage - Output 2
Certification bodies
characteristic
Voltage - Input
Standard number
type
Supplier Device Packaging
Control characteristics
Output count
Voltage - Input (minimum value)
Voltage - Input (maximum value)
Power (W)
Voltage - Isolation
Voltage - Output 1
Current output (maximum value)
Min: 1
Mult: 1
0
EPM1205SJ
Power Module/Power Supply ROHS
C6845375-Bag-packed---75%Through Hole-ITE (Commercial)--20°C ~ 80°C--1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)14-DIP module--OCP,OTP,OVP--Isolation module--1110V450V6 W3 kV12V500mA
Min: 1
Mult: 1
0
EPM1505SJ
Power Module/Power Supply ROHS
C6614397-Tray---0.88Through Hole-Household appliances, ITE (commercial)--20°C ~ 80°C (With Derating)--1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)14-DIP module, 10 leads--OCP,OTP,OVP--Isolation module--1110V450V8 W3 kV15V500mA
Min: 1
Mult: 1
0
SPM0307SJ
Power Module/Power Supply ROHS
C6495558-Bag-packed---70%Through Hole-ITE (Commercial)--20°C ~ 80°C--1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)14-DIP module--OCP,OTP--Isolation module--1110V390V2.3 W3 kV3.3V700mA