Polymer Aluminum Capacitors
The Results of Polymer Aluminum Capacitors
388
Package
Operating Temperature
Lifetime
Type
Equivalent Series Resistance(ESR)
Voltage Rating
Height - Seated (Max)
Tolerance
Capacitance
Ripple Current
Diameter
Results:
388
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697509E3 | 16V 330uF Polymer ±20% 25mΩ 3.5A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C2162285 | SMD,D10xL10.8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 25mΩ | 10.8mm | 3.5A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197603E3 | 25V 270uF Polymer ±20% 27mΩ@100kHz 2.7A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162639 | SMD,D10xL10.4mm | Tape & Reel (TR) | 25V | 270uF | Polymer | ±20% | - | 27mΩ@100kHz | 10.4mm | 2.7A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197704E3 | 4V 330uF Polymer ±20% 22mΩ@100kHz 3.22A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162439 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 22mΩ@100kHz | 8.4mm | 3.22A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097403E3 | 10V 150uF Polymer ±20% 15mΩ@100kHz 2.8A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162559 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 15mΩ@100kHz | 6.6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097261E3 | 2.5V 2700uF Polymer ±20% 9mΩ@100kHz 5.6A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162629 | SMD,D10xL10.4mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 9mΩ@100kHz | 10.4mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218097506E3 | 16V 220uF Polymer ±20% 22mΩ@100kHz 3.45A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162734 | SMD,D10xL10.4mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 10.4mm | 3.45A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 94SVPD106X0025C6 | 25V 10uF Polymer ±20% 65mΩ@300kHz 474mA@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C2161901 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 65mΩ@300kHz | 5.9mm | 474mA@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVP337X0016F12 | 16V 330uF Polymer ±20% 17mΩ 4.58A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161906 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 17mΩ | 12.7mm | 4.58A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | MAL218697502E3 | 16V 100uF Polymer ±20% 30mΩ 2.2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2162191 | SMD,D6.3xL8mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 30mΩ | 8mm | 2.2A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497902E3 | 100V 10uF Polymer ±20% 45mΩ 1.7A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162316 | SMD,D8xL12mm | Tape & Reel (TR) | 100V | 10uF | Polymer | ±20% | - | 45mΩ | 12mm | 1.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097705E3 | 4V 560uF Polymer ±20% 22mΩ@100kHz 3.22A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162470 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ@100kHz | 8.4mm | 3.22A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097203E3 | 20V 560uF Polymer ±20% 12mΩ@100kHz 5.6A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162615 | SMD,D10xL10.4mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | - | 12mΩ@100kHz | 10.4mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVPD226X0035E12 | 35V 22uF Polymer ±20% 50mΩ@300kHz 700mA@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C2162675 | SMD,D8xL11.9mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 50mΩ@300kHz | 11.9mm | 700mA@100kHz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVP567X0004E12 | 4V 560uF Polymer ±20% 16mΩ 4.08A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162695 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 16mΩ | 12mm | 4.08A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197705E3 | 4V 560uF Polymer ±20% 18mΩ@100kHz 3.6A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162452 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 18mΩ@100kHz | 8.4mm | 3.6A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 94SVP106X0020B6 | 20V 10uF Polymer ±20% 170mΩ 850mA@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162712 | SMD,D5xL6mm | Tape & Reel (TR) | 20V | 10uF | Polymer | ±20% | - | 170mΩ | 6mm | 850mA@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197203E3 | 20V 390uF Polymer ±20% 14mΩ@100kHz 4.95A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162742 | SMD,D8xL8.4mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | - | 14mΩ@100kHz | 8.4mm | 4.95A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097708E3 | 4V 1200uF Polymer ±20% 12mΩ@100kHz 4.7A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162767 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12mΩ@100kHz | 8.4mm | 4.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097402E3 | 10V 120uF Polymer ±20% 22mΩ@100kHz 2.6A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162522 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.6mm | 2.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197302E3 | 6.3V 120uF Polymer ±20% 22mΩ@100kHz 2.8A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162597 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097711E3 | 4V 2200uF Polymer ±20% 9mΩ@100kHz 5.7A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162627 | SMD,D10xL10.4mm | Tape & Reel (TR) | 4V | 2200uF | Polymer | ±20% | - | 9mΩ@100kHz | 10.4mm | 5.7A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 94SVP566X0010C6 | 10V 56uF Polymer ±20% 55mΩ 1.51A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162732 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 55mΩ | 6mm | 1.51A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218097405E3 | 10V 470uF Polymer ±20% 19mΩ@100kHz 3.8A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162762 | SMD,D10xL10.4mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 19mΩ@100kHz | 10.4mm | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197204E3 | 20V 470uF Polymer ±20% 20mΩ@100kHz 4.3A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162797 | SMD,D10xL10.4mm | Tape & Reel (TR) | 20V | 470uF | Polymer | ±20% | - | 20mΩ@100kHz | 10.4mm | 4.3A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497806E3 | 63V 47uF Polymer ±20% 30mΩ@100kHz 2.5A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161907 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 30mΩ@100kHz | 10mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ |