Logic Output Optoisolators
The Results of Logic Output Optoisolators
73
Package
High level Delay Time
Operating Temperature
Input Type
Number of Channels
Data Rate
Voltage - Supply
Isolation Voltage(Vrms)
Input threshold current
Low level Delay Time
CMTI(kV/us)
power dissipation
Results:
73
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Voltage - Supply
|
Operating Temperature
|
Isolation Voltage(Vrms)
|
Input Type
|
CMTI(kV/us)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Voltage - Supply
|
Operating Temperature
|
Isolation Voltage(Vrms)
|
Input Type
|
CMTI(kV/us)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1913
(1913+0+0)In Stock | VO0631T | 10Mbit/s 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators ROHS | C222529 | SOIC-8 | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 1 | 35mW | 4.5V~5.5V | -40℃~+100℃ | 4000V | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
1172
(1172+0+0)In Stock | 6N137-X007T | 15kV/us 10Mbit/s 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241879 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | 15kV/us | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
984
(984+0+0)In Stock ![]() | VOM453T | 1Mbit/s DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C141619 | SOP-5-4.4mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 3.75kV | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
785
(785+0+0)In Stock ![]() | 6N136-X007T | 1Mbit/s DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241873 | SOP-8-2.54mm | Tape & Reel (TR) | 0.8us | 1Mbit/s | 0.8us | - | 1 | 100mW | - | -55℃~+100℃ | 5.3kV | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 750
|
750
(750+0+0)In Stock ![]() | VOW137-X017T | 10Mbit/s 4.5V~5.5V DC SMD-8P Logic Output Optoisolators ROHS | C5721265 | SMD-8P | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 1 | - | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
716
(716+0+0)In Stock | VOM452T | 1Mbit/s DC SOP-5-175mil Logic Output Optoisolators ROHS | C141603 | SOP-5-175mil | Tape & Reel (TR) | 1us | 1Mbit/s | 1us | - | 1 | 100mW | - | -55℃~+100℃ | 3.75kV | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
669
(669+0+0)In Stock | VO2630-X007T | 10Mbit/s 4.5V~5.5V AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C5334386 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 15mA | 2 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | AC,DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
468
(0+468+0)In Stock ![]() | VO3120-X007T | 35kV/us 15V~32V DC SMD-8P Logic Output Optoisolators ROHS | C241865 | SMD-8P | Tape & Reel (TR) | 0.4us | - | 0.4us | 5mA | 1 | 250mW | 15V~32V | -40℃~+110℃ | 5.3kV | DC | 35kV/us | |||
| Min: 1 Mult: 1
Full Reel: 750
|
392
(0+392+0)In Stock ![]() | VOW2611-X017T | 10Mbit/s 4.5V~5.5V DC SMD-8P Logic Output Optoisolators ROHS | C6349886 | SMD-8P | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 1 | - | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | -;40kV/us | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
209
(0+209+0)In Stock | VO0601T | 5kV/us 10Mbit/s 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators ROHS | C5344579 | SOIC-8 | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 1 | 35mW | 4.5V~5.5V | -40℃~+100℃ | 4000V | DC | 5kV/us | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
113
(113+0+0)In Stock | VO2611-X017T | 10Mbit/s 4.5V~5.5V AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346011 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | AC,DC | - | |||
| Min: 1 Mult: 1 |
50
(50+0+0)In Stock | 6N137 | 15kV/us 10Mbit/s 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C5346016 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 5mA | 1 | - | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | 15kV/us | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
40
(40+0+0)In Stock | 6N139-X009T | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3001650 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | VO2631 | 5kV/us 10Mbit/s 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C6746590 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 5mA | 2 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | 5kV/us | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
9
(0+9+0)In Stock ![]() | VO0630T | 10Mbit/s 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators ROHS | C5334395 | SOIC-8 | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 1 | 35mW | 4.5V~5.5V | -40℃~+100℃ | 4000V | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | VO0600T | 5kV/us 10Mbit/s 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators ROHS | C5830851 | SOIC-8 | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 5mA | 2 | 35mW | 4.5V~5.5V | -40℃~+100℃ | 4000V | DC | 5kV/us | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 6N136-X009 | 1Mbit/s DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2971983 | SOP-8-2.54mm | Tube-packed | 0.8us | 1Mbit/s | 0.8us | - | 1 | 100mW | - | -55℃~+100℃ | 5.3kV | DC | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 ![]() | SFH6316T | 1Mbit/s AC,DC SOIC-8 Logic Output Optoisolators ROHS | C2838496 | SOIC-8 | Tape & Reel (TR) | 0.5us | 1Mbit/s | 0.25us | - | - | 100mW | - | -55℃~+100℃ | 4000V | AC,DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X007T | 10Mbit/s 4.5V~5.5V AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C511606 | SOP-8-2.54mm | Tape & Reel (TR) | 20ns | 10Mbit/s | 25ns | 5mA | 2 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | AC,DC | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-T | SOP-6-2.54mm Logic Output Optoisolators ROHS | C5334447 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | VOH1016AD-V | 16V DC DIP-6 Logic Output Optoisolators ROHS | C7413105 | DIP-6 | Tube-packed | - | - | - | - | 1 | - | 16V | -40℃~+100℃ | - | DC | - | |||
| Min: 1 Mult: 1 | 0 | VO2611 | 15kV/us 10Mbit/s 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C6925280 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 5mA | 1 | - | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | DC | 15kV/us | |||
| Min: 1 Mult: 1 | 0 | VOD3120AG-V | 50kV/us 15V~30V DC DIP-8 Logic Output Optoisolators ROHS | C17367491 | DIP-8 | Tube-packed | 0.5us | - | 0.5us | 5mA | 1 | - | 15V~30V | -40℃~+105℃ | 5.3kV | DC | 50kV/us | |||
| Min: 1 Mult: 1 | 0 | VOD3120AD | 50kV/us 15V~30V DC DIP-8 Logic Output Optoisolators ROHS | C17555746 | DIP-8 | Tube-packed | 0.5us | - | 0.5us | 5mA | 1 | - | 15V~30V | -40℃~+105℃ | 5.3kV | DC | 50kV/us | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-VT2 | 10kV/us 2Mbit/s 3V~15V DC SMD-6P Logic Output Optoisolators ROHS | C6746668 | SMD-6P | Tape & Reel (TR) | 1.2us | 2Mbit/s | 2us | 0.4mA | 1 | - | 3V~15V | -40℃~+110℃ | 5000V | DC | 10kV/us |