SSL encrypted
payment
© 2022 Shenzhen LCSC Electronics Technology Co., Ltd. All Rights
Reserved.
粤ICP备13005967号
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
| Operating Temperature | Average Rectified Current (Io) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Forward Voltage (Vf@If) | Diode Configuration | Reverse Voltage (Vr) |
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
| Operating Temperature | Average Rectified Current (Io) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Forward Voltage (Vf@If) | Diode Configuration | Reverse Voltage (Vr) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
2787
In Stock
Not recommended for new designs
| ES3B | (DIOTEC) | -50℃~+150℃@(Tj) 3A 5μA@100V 20ns 900mV@3A Single 100V SMC High Effic Rectifier ROHS | C212742 | SMC | -50℃~+150℃@(Tj) | 3A | 5μA@100V | 20ns | 900mV@3A | Single | 100V | ||||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued | ES2J | (DIOTEC) | -50℃~+150℃@(Tj) 5μA@600V 2A 35ns 1.7V@2A Single 600V SMB High Effic Rectifier ROHS | C212779 | SMB | Tape & Reel (TR) | -50℃~+150℃@(Tj) | 2A | 5μA@600V | 35ns | 1.7V@2A | Single | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued | ES2D | (DIOTEC) | -50℃~+150℃@(Tj) 2A 5μA@200V 20ns 900mV@2A Single 200V SMB High Effic Rectifier ROHS | C212758 | SMB | -50℃~+150℃@(Tj) | 2A | 5μA@200V | 20ns | 900mV@2A | Single | 200V |