Fast Recovery / High Efficiency Diodes
The Results of Fast Recovery / High Efficiency Diodes
296
Package
Voltage - Forward(Vf@If)
Operating Temperature
Voltage - DC Reverse(Vr)
Reverse Recovery Time (trr)
Diode Configuration
Current - Rectified
Reverse Leakage Current (Ir)
Results:
296
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - Forward(Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Current - Rectified
|
Operating Temperature
|
Voltage - DC Reverse(Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - Forward(Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Current - Rectified
|
Operating Temperature
|
Voltage - DC Reverse(Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1800
|
207685
(56485+151200+0)In Stock | US1G-E3/61T | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C82645 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 5 Mult: 5
Full Reel: 750
|
81815
(53455+28360+0)In Stock ![]() | ES2D-E3/52T | 900mV@2A 30ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C183019 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 30ns | - | 2A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 10 Mult: 10
Full Reel: 1800
|
72290
(17830+54460+0)In Stock ![]() | US1M-E3/61T | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C81191 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1
Full Reel: 1800
|
36455
(36455+0+0)In Stock ![]() | ES1D-E3/61T | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C82648 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 10 Mult: 10
Full Reel: 1800
|
19040
(2870+16170+0)In Stock ![]() | US1J-E3/61T | 1.7V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C44763 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | - | - | 1A | - | 600V | |||
| Min: 5 Mult: 5 |
14220
(14220+0+0)In Stock ![]() | BYV26EGP-E3/73 | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C15074 | DO-15 | Box-packed | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5
Full Reel: 3200
|
12650
(6250+6400+0)In Stock | VS-3EGU06-M3/5BT | 1.15V@3A 38ns Independent Type 3A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C506615 | DO-214AA(SMB) | Tape & Reel (TR) | 1.15V@3A | 3uA@600V | 38ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 600V | |||
| Min: 5 Mult: 5
Full Reel: 1800
|
10575
(9315+1260+0)In Stock | US1MHE3_A/H | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C413446 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5
Full Reel: 10000
|
9115
(0+9115+0)In Stock ![]() | ES07D-GS18 | 980mV@1A 25ns 500mA 200V SMF Fast Recovery / High Efficiency Diodes ROHS | C5358728 | SMF | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 500mA | -55℃~+150℃ | 200V | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
8380
(8380+0+0)In Stock | US1M-E3/5AT | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C968552 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
8060
(675+7370+15)In Stock | VS-3EMH06-M3/5AT | 1.7V@3A 25ns 3A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3014157 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@3A | 3uA@600V | 25ns | - | 3A | -55℃~+175℃ | 600V | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
6740
(6740+0+0)In Stock | US1G-E3/5AT | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511415 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
6375
(0+6375+0)In Stock | US1GHE3_A/I | 1V@1A 50ns 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3151602 | DO-214AC | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃ | 400V | |||
| Min: 5 Mult: 5
Full Reel: 10000
|
4940
(0+4940+0)In Stock | VS-1EFH01HM3/I | 930mV@1A 16ns 1A 100V SMF Fast Recovery / High Efficiency Diodes ROHS | C468061 | SMF | Tape & Reel (TR) | 930mV@1A | 2uA@100V | 16ns | - | 1A | -65℃~+175℃ | 100V | |||
| Min: 5 Mult: 5
Full Reel: 1800
|
4335
(2950+1385+0)In Stock ![]() | ES1B-E3/61T | 920mV@1A 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C36988 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | - | - | - | 1A | -55℃~+150℃@(Tj) | 100V | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
4150
(4150+0+0)In Stock | ES1DHE3_A/I | 920mV@1A 25ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241886 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 5 Mult: 5
Full Reel: 1500
|
3940
(2910+1030+0)In Stock ![]() | EGF1T-E3/67A | 3V@1A 75ns 1A 1300V DO-214BA Fast Recovery / High Efficiency Diodes ROHS | C190701 | DO-214BA | Tape & Reel (TR) | 3V@1A | - | 75ns | - | 1A | -55℃~+150℃ | 1300V | |||
| Min: 5 Mult: 5 |
3920
(3625+295+0)In Stock | UF4007-E3/73 | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C241900 | DO-41 | Box-packed | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1
Full Reel: 5000
|
3592
(0+3592+0)In Stock | BYV26E-TR | 2.5V@1A 75ns 1A 1000V SOD-57 Fast Recovery / High Efficiency Diodes ROHS | C2984662 | SOD-57 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | - | 1000V | |||
| Min: 5 Mult: 5
Full Reel: 3500
|
3345
(3345+0+0)In Stock | MURS360-E3/9AT | 1.28V@3A 75ns 3A 600V DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5241913 | DO-214AB | Tape & Reel (TR) | 1.28V@3A | 10uA@600V | 75ns | - | 3A | -65℃~+175℃ | 600V | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
3080
(2225+855+0)In Stock ![]() | US1MHE3_A/I | 1.7V@1A 75ns 1A 1000V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C962583 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | 75ns | - | 1A | -55℃~+150℃ | 1000V | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
2840
(0+2840+0)In Stock
Discontinued
| RS07D-M-08 | 1.15V@700mA 150ns 500mA 200V SMF Fast Recovery / High Efficiency Diodes ROHS | C5241904 | SMF | Tape & Reel (TR) | 1.15V@700mA | 10uA@200V | 150ns | - | 500mA | -55℃~+150℃ | 200V | |||
| Min: 5 Mult: 5
Full Reel: 1400
|
2800
(2800+0+0)In Stock ![]() | UF5408-E3/54 | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C467001 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5
Full Reel: 5500
|
2485
(0+2485+0)In Stock ![]() | UF4006-E3/54 | 1.7V@1A 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C110647 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@800V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 800V | |||
| Min: 1 Mult: 1
Full Reel: 5500
|
2463
(0+2463+0)In Stock | UF4002-E3/54 | 1V@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C145201 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@100V | 50ns | - | 1A | -55℃~+150℃ | 100V |