Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
3668
(3668+0+0)In Stock | SFR25U20EPN | Hangzhou Silan Microelectronics | 910mV@12.5A 25ns 1 pair of common cathodes 12.5A 200V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C2897641 | TO-3P | Tube-packed | 910mV@12.5A | 5uA@200V | 25ns | 1 pair of common cathodes | 12.5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
477
(409+68+0)In Stock | SFR60F30AEPS | Hangzhou Silan Microelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5453931 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
90
(30+60+0)In Stock | SFR80F40PS | Hangzhou Silan Microelectronics | 1.85V@40A 60ns 1 pair of common cathodes 40A 400V TO-247S-3 Fast Recovery / High Efficiency Diodes ROHS | C2761776 | TO-247S-3 | Tube-packed | 1.85V@40A | 10uA@400V | 60ns | 1 pair of common cathodes | 40A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
48
(0+48+0)In Stock | SFRD92-02AEPS | Hangzhou Silan Microelectronics | Fast Recovery / High Efficiency Diodes ROHS | C7465563 | - | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(30+0+0)In Stock | SFR25U20PN | Hangzhou Silan Microelectronics | 980mV@12A 20ns 1 pair of common cathodes 12.5A 200V TO-3PN Fast Recovery / High Efficiency Diodes ROHS | C2761774 | TO-3PN | Tube-packed | 980mV@12A | 5uA@200V | 20ns | 1 pair of common cathodes | 12.5A | -40℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
6
(6+0+0)In Stock | SFR4204PN | Hangzhou Silan Microelectronics | 1.3V@10A 50ns 1 pair of common cathodes 20A 450V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C2897642 | TO-3P | Tube-packed | 1.3V@10A | 50uA@450V | 50ns | 1 pair of common cathodes | 20A | -40℃~+150℃@(Tj) | 450V | ||
| Min: 1 Mult: 1 | 0 | SFR08F120T2 | Hangzhou Silan Microelectronics | 3.5V@8A 60ns Independent Type 8A 1.2kV TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C2887254 | TO-220-2L | Tube-packed | 3.5V@8A | 10uA@1.2kV | 60ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns 1 pair of common cathodes 30A 300V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 10A | -40℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SFR16S20T | Hangzhou Silan Microelectronics | 1.25V@8A 35ns 1 pair of common cathodes 8A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897640 | TO-220-3L | Tube-packed | 1.25V@8A | 5uA@200V | 35ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 200V |