Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Clamping Voltage
|
Voltage - Breakdown
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Polarity
|
Number of Channels
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Clamping Voltage
|
Voltage - Breakdown
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Polarity
|
Number of Channels
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
77075
(50400+26675+0)In Stock ![]() | SMBJ5.0A | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83333 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 600W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
44660
(31020+13640+0)In Stock | PESD0402-140 | Littelfuse | 40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 14V | TVS | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
41830
(26580+15250+0)In Stock | PGB1010603MR | Littelfuse | 150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C142698 | 0603 | Tape & Reel (TR) | - | - | 150V | - | 24V | ESD | Bidirectional | Single channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
35140
(6760+28380+0)In Stock | PGB1010603NR | Littelfuse | 150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | - | - | 150V | - | 24V | ESD | Bidirectional | Single channel | -65℃~+125℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
32280
(9940+22340+0)In Stock | PGB1010402KR | Littelfuse | 250V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | - | - | 250V | - | 12V | ESD | Bidirectional | Single channel | -65℃~+125℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
29710
(29710+0+0)In Stock | SP0402B-ULC-01ETG | Littelfuse | DFN0402 ESD and Surge Protection (TVS/ESD) ROHS | C468904 | DFN0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
26870
(7150+19720+0)In Stock ![]() | PESD0603-240 | Littelfuse | 45V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2929617 | 0603 | Tape & Reel (TR) | - | - | 45V | - | - | ESD | - | Single channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25795
(19860+5935+0)In Stock | SRV05-4HTG-D | Littelfuse | 10A@8/20us 15V 150W 6V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C1975211 | SOT-23-6 | Tape & Reel (TR) | 10A@8/20us | 150W | 15V | 6V | 6V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23050
(11665+11385+0)In Stock | SMBJ5.0CA | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83323 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 600W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21290
(13720+7570+0)In Stock ![]() | SD36C-01FTG | Littelfuse | 5A@8/20us 450W 60V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C92677 | SOD-323 | Tape & Reel (TR) | 5A@8/20us | 450W | 60V | - | 36V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17905
(6025+11880+0)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 600W | 19.9V | 13.3V | 12V | TVS | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
17580
(17510+70+0)In Stock | SP3522-01ETG | Littelfuse | 2.5A@8/20us 14.5V 9.2V 7V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1976555 | SOD-882 | Tape & Reel (TR) | 2.5A@8/20us | - | 14.5V | 9.2V | 7V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17230
(6580+10650+0)In Stock | SMBJ6.5CA | Littelfuse | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83319 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 600W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17040
(4955+12085+0)In Stock ![]() | SMBJ30CA | Littelfuse | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83847 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16895
(2855+14040+0)In Stock | SMBJ24CA | Littelfuse | 15.5A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83268 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 600W | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15870
(11080+4790+0)In Stock | SD12C-01FTG | Littelfuse | 17A@8/20us 450W 23V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C135970 | SOD-323 | Tape & Reel (TR) | 17A@8/20us | 450W | 23V | - | 12V | TVS | Bidirectional | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13360
(10605+2755+0)In Stock | SMF5.0A | Littelfuse | 21.7A 200W 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C151296 | SOD-123 | Tape & Reel (TR) | 21.7A | 200W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13050
(4725+8325+0)In Stock | SM712-02HTG | Littelfuse | 19A@8/20us 600W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C172881 | SOT-23 | Tape & Reel (TR) | 19A@8/20us | 600W | 31V;19V | 13.3V;7.5V | 12V;7V | TVS | Bidirectional | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12020
(4650+7370+0)In Stock ![]() | SMBJ26CA | Littelfuse | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83332 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 600W | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11535
(6995+4540+0)In Stock ![]() | SD05C-01FTG | Littelfuse | 30A@8/20us 450W 18V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C118264 | SOD-323 | Tape & Reel (TR) | 30A@8/20us | 450W | 18V | - | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11245
(5475+5770+0)In Stock ![]() | SMAJ33CA | Littelfuse | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C148231 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 400W | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10840
(3220+7620+0)In Stock | SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | 10A@8/20us | 500W | 50V | 26.7V | 24V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9990
(9990+0+0)In Stock | PGB2010402KRHF | Littelfuse | 40V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C126831 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 12V | ESD | Bidirectional | - | -65℃~+125℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9690
(2570+7120+0)In Stock ![]() | SMAJ5.0CA | Littelfuse | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C83324 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9020
(9020+0+0)In Stock ![]() | SP1005-01ETG | Littelfuse | 10A@8/20us 15.6V 8.5V Bidirectional 6V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C126835 | SOD-882 | Tape & Reel (TR) | 10A@8/20us | - | 15.6V | 8.5V | 6V | TVS | Bidirectional | - | - | - | - | - |