Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 5 Mult: 5
Full Reel: 5000
|
4985
(0+0+4985)In Stock | SROG | EIC Semicon | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C3015365 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 5000
|
4865
(0+50+4815)In Stock | RGF1M | EIC Semicon | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C2978875 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4640
(0+0+4640)In Stock | SR1R | EIC Semicon | 3V@500mA 200ns 500mA 2kV SMA Fast recovery/high efficiency diode ROHS | C3014326 | SMA | Tape & Reel (TR) | 3V@500mA | 5uA@2000V | 200ns | 500mA | -40℃~+150℃ | 2kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
4500
(0+0+4500)In Stock | RS1G | EIC Semicon | 1.3V@1A 150ns 1A 400V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C3015354 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5 |
4465
(0+0+4465)In Stock | UF4006 | EIC Semicon | DO-41 Fast recovery/high efficiency diode ROHS | C2978850 | DO-41 | Box-packed | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4160
(0+0+4160)In Stock | SS1M | EIC Semicon | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C3014332 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3718
(0+13+3705)In Stock | SS1J | EIC Semicon | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C2988769 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
2985
(0+2985+0)In Stock | SF26 | EIC Semicon | 1.7V@2A 35ns 2A 400V DO-15 Fast recovery/high efficiency diode ROHS | C2978833 | DO-15 | Box-packed | 1.7V@2A | 5uA@400V | 35ns | 2A | -65℃~+150℃@(Tj) | 400V | |||
DEALS | Min: 10 Mult: 10 |
2930
(0+0+2930)In Stock | RU20A | EIC Semicon | - Fast recovery/high efficiency diode ROHS | C3015382 | - | Box-packed | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2740
(0+2700+40)In Stock | BAV99 | EIC Semicon | SOT-23 Fast recovery/high efficiency diode ROHS | C2978783 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
2670
(0+0+2670)In Stock | BYW36 | EIC Semicon | DO-15 Fast recovery/high efficiency diode ROHS | C3015388 | DO-15 | Box-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2477
(0+0+2477)In Stock | GR3M | EIC Semicon | 1.3V@3A 500ns 3A 1kV SMC Fast recovery/high efficiency diode ROHS | C2978862 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1490
(0+0+1490)In Stock | FR107S | EIC Semicon | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C2988342 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 1250
|
1036
(0+0+1036)In Stock | SF39 | EIC Semicon | 4V@3A 35ns 3A 1kV DO-201AD Fast recovery/high efficiency diode ROHS | C2988337 | DO-201AD | Tape & Reel (TR) | 4V@3A | 10uA@1kV | 35ns | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 5000
|
895
(0+895+0)In Stock | RGP02-20E | EIC Semicon | DO-41 Fast recovery/high efficiency diode ROHS | C3015371 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
845
(0+0+845)In Stock | EG01C | EIC Semicon | 3.3V@500mA 100ns 500mA 1kV DO-41 Fast recovery/high efficiency diode ROHS | C3014323 | DO-41 | Box-packed | 3.3V@500mA | - | 100ns | 500mA | -40℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
836
(0+0+836)In Stock | ES2D | EIC Semicon | 900mV@2A 35ns 2A 200V SMB Fast recovery/high efficiency diode ROHS | C2978792 | SMB | Tape & Reel (TR) | 900mV@2A | 5uA@200V | 35ns | 2A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 |
40
(0+1+39)In Stock | FR307 | EIC Semicon | 1.3V@3A 500ns 3A 1kV DO-201AD Fast recovery/high efficiency diode ROHS | C2978803 | DO-201AD | Box-packed | 1.3V@3A | 10uA@1kV | 500ns | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 1250
|
3
(0+0+3)In Stock | MUR420 | EIC Semicon | 890mV@4A 25ns 4A 200V DO-201AD Fast recovery/high efficiency diode ROHS | C2978858 | DO-201AD | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | 4A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 800
|
1
(0+1+0)In Stock | HER608 | EIC Semicon | - Fast recovery/high efficiency diode ROHS | C2978869 | - | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 20 Mult: 20 | 0 | FR107 | EIC Semicon | DO-41 Fast recovery/high efficiency diode ROHS | C3015360 | DO-41 | Box-packed | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | BYV36C | EIC Semicon | 1.35V@1A 100ns 1.6A 600V DO-15 Fast recovery/high efficiency diode ROHS | C2988329 | DO-15 | Box-packed | 1.35V@1A | 5uA@600V | 100ns | 1.6A | -65℃~+175℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 4000
| 0 | FR157 | EIC Semicon | 1.3V@1.5A 500ns 1.5A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C2978814 | DO-41 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | 1.5A | -65℃~+150℃@(Tj) | 1kV |