Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
15500
(0+0+15500)In Stock | F7 | ElecSuper | 1.3V 500ns null 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C5249657 | SOD-123FL | Tape & Reel (TR) | 1.3V | 2uA | 500ns | null | 1A | - | 1kV | |||
Min: 10 Mult: 10
Full Reel: 5000
|
10070
(0+10050+20)In Stock | US2MA | ElecSuper | 1.7V 75ns null 2A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5334056 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 2uA | 75ns | null | 2A | - | 1kV | |||
20% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+0+4800)In Stock | ES1JA | ElecSuper | 1.7V 35ns null 1A 600V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5249659 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 2uA | 35ns | null | 1A | - | 600V | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
4600
(0+0+4600)In Stock | US1MA | ElecSuper | 75ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5249661 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 75ns | - | 1A | - | 1kV | ||
8% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
4550
(0+0+4550)In Stock | ES1DA | ElecSuper | 950mV 35ns null 1A 200V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5249658 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV | 2uA | 35ns | null | 1A | - | 200V | ||
25% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
4050
(0+0+4050)In Stock | US1J | ElecSuper | 1.7V 75ns null 1A 600V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5334055 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 5uA | 75ns | null | 1A | - | 600V | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+0+2640)In Stock | ES2DB | ElecSuper | 950mV 35ns null 2A 200V SMB Fast recovery/high efficiency diode ROHS | C5249660 | SMB | Tape & Reel (TR) | 950mV | 2uA | 35ns | null | 2A | - | 200V |