Results: 12
Package
Operating Temperature
Forward Voltage (Vf@If)
Reverse Voltage (Vr)
Average Rectified Current (Io)
Reverse Leakage Current (Ir)
Results: 12
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Average Rectified Current (Io)
Reverse Voltage (Vr)
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Average Rectified Current (Io)
Reverse Voltage (Vr)
Operating Temperature
Min: 1
Mult: 1
0
GBJ6MSURGE
1V@3A 2.8A 1kV GBJ Bridge Rectifiers ROHS
C3589201GBJBag-packed5uA@1kV1V@3A2.8A1kV-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBJ6JSURGE
1V@3A 2.8A 600V GBJ Bridge Rectifiers ROHS
C3589232GBJBag-packed5uA@600V1V@3A2.8A600V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBJ15MSURGE
1V@7.5A 3.5A 1kV GBJ Bridge Rectifiers ROHS
C3589367GBJBag-packed5uA@1kV1V@7.5A3.5A1kV-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBL2JSURGE
1V@1A 2A 600V GBL(2S) Bridge Rectifiers ROHS
C3590911GBL(2S)Bag-packed5uA@600V1V@1A2A600V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBPC3510WSURGE
1.1V@17.5A 35A 1kV GBPC-W Bridge Rectifiers ROHS
C3589573GBPC-WBag-packed5uA@1kV1.1V@17.5A35A1kV-65℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBJ25JSURGE
1V@12.5A 3.5A 600V GBJ Bridge Rectifiers ROHS
C3589693GBJBag-packed5uA@600V1V@12.5A3.5A600V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
MB4SSURGE
1V@400mA 500mA 400V TO-269AA(MBS) Bridge Rectifiers ROHS
C3590242TO-269AA(MBS)Bag-packed5uA@400V1V@400mA500mA400V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBPC5004SURGE
1.1V@25A 50A 400V GBPC Bridge Rectifiers ROHS
C3590711GBPCBag-packed5uA@400V1.1V@25A50A400V-65℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBJ8MSURGE
1V@4A 8A 1kV GBJ-6 Bridge Rectifiers ROHS
C3590940GBJ-6Bag-packed10uA@1kV1V@4A8A1kV-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
GBJ25GSURGE
1V@12.5A 3.5A 400V GBJ Bridge Rectifiers ROHS
C3590886GBJBag-packed5uA@400V1V@12.5A3.5A400V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
MB6SSURGE
1V@400mA 500mA 600V TO-269AA(MBS) Bridge Rectifiers ROHS
C3589536TO-269AA(MBS)Bag-packed5uA@600V1V@400mA500mA600V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
0
MF10SSURGE
1.1V@400mA 1A 1kV TO-269AA(MBS) Bridge Rectifiers ROHS
C3589924TO-269AA(MBS)Bag-packed5uA@1kV1.1V@400mA1A1kV-55℃~+150℃@(Tj)
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9am to 12pm and 1:30pm to 6pm,
Monday through Friday, UTC/GMT +8.