Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
340
(0+0+340)In Stock | ESC227M035AH1EA | KEMET | 220uF 35V 690mΩ@100kHz ±20% 560mA@120Hz Plugin,D10xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113328 | Plugin,D10xL13.5mm | Tape & Reel (TR) | 220uF | -40℃~+105℃ | 35V | 10mm | 13.5mm | 690mΩ@100kHz | 5mm | ±20% | 560mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESK106M063AC3AA | KEMET | 10uF 63V ±20% 70mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1579744 | Plugin | Bag-packed | 10uF | -40℃~+85℃ | 63V | 5mm | - | - | 2mm | ±20% | 70mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | ESH226M050AC3AA | KEMET | 22uF 50V ±20% 75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1579770 | Plugin | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | - | - | 2mm | ±20% | 75mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESL337M025AGMAA | KEMET | 330uF 25V ±20% 482.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1579773 | Plugin | Bag-packed | 330uF | -40℃~+105℃ | 25V | 8mm | - | - | 3.5mm | ±20% | 482.5mA@120Hz | 10000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PEG226KJ4220QE1 | KEMET | 2200uF 40V 41mΩ@100Hz -10%~+30% 2.45A@100Hz Plugin,D20xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1580679 | Plugin,D20xL37mm | Bag-packed | 2200uF | -40℃~+150℃ | 40V | - | 37mm | 41mΩ@100Hz | - | -10%~+30% | 2.45A@100Hz | 2000hrs@150℃ | |||
Min: 1 Mult: 1 | 0 | ESY158M010AH5AA | KEMET | 1500uF 10V 23mΩ ±20% 1.72A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1583528 | Plugin | Bag-packed | 1500uF | -40℃~+105℃ | 10V | 10mm | - | 23mΩ | 5mm | ±20% | 1.72A@120Hz | 4000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESK226M050AC3EA | KEMET | 22uF 50V ±20% 100mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1583911 | Plugin | Tape & Reel (TR) | 22uF | -40℃~+85℃ | 50V | 5mm | - | - | 2mm | ±20% | 100mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | ESL476M100AH9AA | KEMET | 47uF 100V ±20% 255mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1668204 | Plugin | Bag-packed | 47uF | -40℃~+105℃ | 100V | 10mm | - | - | 5mm | ±20% | 255mA@120Hz | 10000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESH227M035AH9AA | KEMET | 220uF 35V ±20% 315mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1586433 | Plugin | Bag-packed | 220uF | -40℃~+105℃ | 35V | 10mm | - | - | 5mm | ±20% | 315mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESH228M050AN2AA | KEMET | 2200uF 50V ±20% 1.53A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1597858 | Plugin | Bag-packed | 2200uF | -40℃~+105℃ | 50V | 18mm | - | - | 7.5mm | ±20% | 1.53A@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PHA227MKL3540ME4 | KEMET | 540uF 63V 150mΩ 33.7A@100kHz ±20% Plugin,D16.2xL26.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6147310 | Plugin,D16.2xL26.7mm | Bag-packed | 540uF | -40℃~+125℃ | 63V | - | - | 150mΩ | - | ±20% | 33.7A@100kHz | 3000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PEG130HL4630QE4 | KEMET | Plugin,D20xL46mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6251255 | Plugin,D20xL46mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PEG227MLL4110QE4 | KEMET | Plugin,D18.2xL26.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7260730 | Plugin,D18.2xL26.7mm | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PEG227KLP4300QE4 | KEMET | Plugin,D18.2xL34.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5824927 | Plugin,D18.2xL34.7mm | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ESY156M035AC2AA | KEMET | 15uF 35V ±20% 133mA@120Hz Plugin,D5xL8.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113404 | Plugin,D5xL8.5mm | Box-packed | 15uF | -40℃~+105℃ | 35V | 5mm | 8.5mm | - | 2mm | ±20% | 133mA@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | TA128M6R3AG6AAKPLP | KEMET | 1200uF 6.3V ±20% 630mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113429 | Plugin,D8xL22mm | Bag-packed | 1200uF | -40℃~+105℃ | 6.3V | 8mm | 22mm | - | 3.5mm | ±20% | 630mA@120Hz | 6000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PEG227KKL4150ME4 | KEMET | Plugin,D16.2xL26.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5709098 | Plugin,D16.2xL26.7mm | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PEG227MKL3780QE4 | KEMET | Plugin,D16.2xL26.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5709102 | Plugin,D16.2xL26.7mm | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PEG228KLL4170QE4 | KEMET | Plugin,D18.2xL26.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5709110 | Plugin,D18.2xL26.7mm | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ESC127M050AG6AA | KEMET | 120uF 50V ±20% 390mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113326 | Plugin,D8xL22mm | Box-packed | 120uF | -40℃~+105℃ | 50V | 8mm | 22mm | - | 3.5mm | ±20% | 390mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESE226M016AC3FA | KEMET | 22uF 16V ±20% 55mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113330 | Plugin,D5xL12.5mm | Box-packed | 22uF | -40℃~+105℃ | 16V | 5mm | 12.5mm | - | 2mm | ±20% | 55mA@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESE228M050AN2AA | KEMET | 2200uF 50V ±20% 1.36A@120Hz Plugin,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113332 | Plugin,D18xL38mm | Box-packed | 2200uF | -40℃~+105℃ | 50V | 18mm | 38mm | - | 7.5mm | ±20% | 1.36A@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESE477M016AG3AA | KEMET | 470uF 16V ±20% 310mA@120Hz Plugin,D8xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113333 | Plugin,D8xL12.5mm | Box-packed | 470uF | -40℃~+105℃ | 16V | 8mm | 12.5mm | - | 3.5mm | ±20% | 310mA@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESH106M450AH4AA | KEMET | 10uF 450V ±20% 85mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113335 | Plugin,D10xL22mm | Tape & Reel (TR) | 10uF | -25℃~+105℃ | 450V | 10mm | 22mm | - | 5mm | ±20% | 85mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | ESH108M035AL4AA | KEMET | 1000uF 35V ±20% 995mA@120Hz Plugin,D13xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113338 | Plugin,D13xL27mm | Box-packed | 1000uF | -40℃~+105℃ | 35V | 13mm | 27mm | - | 5mm | ±20% | 995mA@120Hz | 2000hrs@105℃ |