AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
7
Package
Operating Temperature
Frequency - Switching
Voltage - Supply
Output Current
Duty Cycle(Max)
Isolation
Features
Topology
Pd - Power Dissipation
Results:
7
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Pd - Power Dissipation
|
Operating Temperature
|
Features
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Pd - Power Dissipation
|
Operating Temperature
|
Features
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2150
(1465+685+0)In Stock ![]() | SIP32102DB-T1-GE1 | 7A 2.3V~5.5V UFBGA-12 AC-DC Controllers and Regulators ROHS | C506606 | UFBGA-12 | Tape & Reel (TR) | 7A | - | -40℃~+85℃@(Ta) | - | - | - | - | Isolation | 2.3V~5.5V | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
787
(0+787+0)In Stock | SIC653ACD-T1-GE3 | 50A 300kHz~1.5MHz 4.5V~5.5V MLP55-31L AC-DC Controllers and Regulators ROHS | C18197887 | MLP55-31L | Tape & Reel (TR) | 50A | - | -40℃~+125℃@(Ta) | Over Temperature Protection (OTP);Overvoltage Protection (OVP);Undervoltage Protection(UVP);Overcurrent Protection(OCP) | - | 300kHz~1.5MHz | - | Non-isolated | 4.5V~5.5V | Step-down | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
155
(145+10+0)In Stock | SIP32509DT-T1-GE3 | 1.1V~5.5V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C335619 | TSOT-23-6 | Tape & Reel (TR) | - | - | -40℃~+85℃@(Tj) | Over Temperature Protection (OTP);Overcurrent Protection(OCP) | - | - | - | Non-isolated | 1.1V~5.5V | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | SIP32461DB-T2-GE1 | 1.2V~5.5V WCSP-4(0.8x0.8) AC-DC Controllers and Regulators ROHS | C467941 | WCSP-4(0.8x0.8) | Tape & Reel (TR) | - | 268mW | -40℃~+85℃@(Tj) | Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | - | - | Non-isolated | 1.2V~5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | SIP2802DY-T1-E3 | 46kHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093831 | SOIC-8 | Tape & Reel (TR) | - | - | -40℃~+85℃@(Ta) | Overcurrent Protection(OCP) | - | 46kHz | 99% | Isolation | 8.3V~12V | Flyback | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | SIP2800DY-T1-E3 | 46kHz 6.9V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C2658608 | SOIC-8 | Tape & Reel (TR) | - | - | -40℃~+85℃@(TA) | - | - | 46kHz | 99% | - | 6.9V~12V | Step-down;Boost;Step-down-Boost | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | SIP2804DY-T1-E3 | 46kHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C17428606 | SOIC-8 | Tape & Reel (TR) | - | - | -40℃~+85℃@(TA) | - | - | 46kHz | 49% | Isolation | 8.3V~12V | Flyback |