ST STH60N099DM9-2AG
| Manufacturer | |
| MPN | STH60N099DM9-2AG |
| LCSC Part # | C23984841 |
| Packaging | H2PAK-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 27A H2PAK-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | H2PAK-2 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 27A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 179W | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This N-channel Power MOSFET is based on the most innovative super-junction MDmesh DM9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast-recovery diode. The silicon-based DM9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The fast-recovery diode featuring very low recovery charge (Ωrr), time (trr) and RDS(on) makes this fast-switching super-junction Power MOSFET tailored for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Features
- Automotive-grade N-channel 600 V, 76 mΩ typ., 27 A MDmesh DM9 Power MOSFET in an H²PAK-2 package
- AEC-Q101 qualified
- Fast-recovery body diode
- Worldwide best RDS(on) per area among silicon-based fast recovery devices
- Low gate charge, input capacitance and resistance
- 100% avalanche tested
- Extremely high dv/dt ruggednes
Applications
- High efficiency switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0835 | $ 4.08 |
| 10+ | $ 3.9875 | $ 39.88 |
| 30+ | $ 3.9224 | $ 117.67 |
| 100+ | $ 3.8589 | $ 385.89 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | H2PAK-2 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 27A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 179W | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This N-channel Power MOSFET is based on the most innovative super-junction MDmesh DM9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast-recovery diode. The silicon-based DM9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The fast-recovery diode featuring very low recovery charge (Ωrr), time (trr) and RDS(on) makes this fast-switching super-junction Power MOSFET tailored for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Features
- Automotive-grade N-channel 600 V, 76 mΩ typ., 27 A MDmesh DM9 Power MOSFET in an H²PAK-2 package
- AEC-Q101 qualified
- Fast-recovery body diode
- Worldwide best RDS(on) per area among silicon-based fast recovery devices
- Low gate charge, input capacitance and resistance
- 100% avalanche tested
- Extremely high dv/dt ruggednes
Applications
- High efficiency switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

